C0603JB1A104K030BC

TDK
810-C0603JB1A104K03C

C0603JB1A104K030BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10V 0.1uF JB 10% T: 0.3mm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,850

Stock:

10,850 Can Ship Immediately
Quantities greater than 10850 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.055 $0.55
$0.025 $2.50
$0.014 $14.00
$0.013 $32.50
$0.011 $110.00
Full Reel (Order in multiples of 15000)
$0.009 $135.00
$0.008 $360.00
$0.006 $540.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
10 VDC
JB
10 %
0201
0603
0.3 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Murata LQH32PN1R0NNCL
Power Inductors - SMD 1.0 UH 30%
Panasonic ERJ-6ENF4991V
Thick Film Resistors - SMD 0805 4.99Kohms 1% AEC-Q200
Nichicon UWT1H101MNL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200
Panasonic ERJ-6ENF8872V
Thick Film Resistors - SMD 0805 88.7Kohms 1% AEC-Q200
YAGEO RC0603FR-07750RL
Thick Film Resistors - SMD 750 Ohms 100mW 0603 1%
Panasonic ERJ-3RBD3000V
Thick Film Resistors - SMD 0603 Resistor 0.5% 50ppm 300Ohm
TDK C2012JB1V106K085AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X5R1V106K1C
Cirrus Logic WM8255BGEFL/V
Analog Front End - AFE Single channel CCD/CIS ADC