C0603C0G1H820J030BA

TDK
810-C0603C0G1H820J

C0603C0G1H820J030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 50VDC 82pF 5% C0G 0.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,000

Stock:

15,000 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.042 $0.42
$0.025 $2.50
$0.02 $20.00
$0.016 $40.00
$0.014 $140.00
Full Reel (Order in multiples of 15000)
$0.013 $195.00
$0.011 $495.00
$0.009 $810.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
82 pF
50 VDC
C0G (NP0)
5 %
0201
0603
0.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0603C0G1H820JT00NN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
ECS ECS-250-20-33-JTN-TR3
Crystals 25MHz,CL 20,TOL +/-20 ppm ,STAB +/-20 ppm ,-40 +85 C,ESR 40O
KEMET C0603C101J2GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 100pF C0G 0603 5% AEC-Q200
Mini-Circuits ADE-1+
RF Mixer DBL BAL MIX / SURF MT / RoHS
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Global Connector Technology (GCT) SIM8051-6-0-14-01-A
Memory Card Connectors Nano SIM Card Connector, Push-Pull Type, 6 Pin, SMT, Profile 1.35mm, with location post
Global Connector Technology (GCT) SIM7100-8-1-15-00-A
Memory Card Connectors Micro SIM Card Connector - Push-Push Type, 8 Pin, SMT, 1.50mm Profile
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Molex 78171-0002
Headers & Wire Housings 2P WTB VERT HDR PICO EZMATE
Panasonic EVP-BB2A9B000
Tactile Switches 2.6x1.6mm 1.6N 0.11mm travel IP67
Phoenix Contact 1725698
Fixed Terminal Blocks 6P 2.54mm 90DEG