C0603C0G1H220K030BA

TDK
810-C0603C0G1H220KBA

C0603C0G1H220K030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 50V 22pF C0G 10% T: 0.3mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,410

Stock:

14,410 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.033 $0.33
$0.02 $2.00
$0.015 $15.00
$0.013 $32.50
$0.011 $110.00
Full Reel (Order in multiples of 15000)
$0.01 $150.00
$0.009 $405.00
$0.007 $630.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
22 pF
50 VDC
C0G (NP0)
10 %
0201
0603
0.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0603C0G1H220KT00NN C0603C0G1H220KT C0603C0G1H220KT00NN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
KOA Speer RK73H1ETTP47R0F
0.1watts 47ohms 1%
KOA Speer RK73Z1ETTP
ZEROohms JUMPER
KEMET C1206C104K1RACTU
100V 0.1uF X7R 1206 10%
Panasonic ERJ2RKD3903X
0402 Resistor 0.5% 100ppm 390KOhm
TDK C4520X7R3D102K130KA
1808 2000V 1000pF X7R 10% T: 1.3mm
Panasonic ERA-2AED153X
0402 15Kohm .5% AEC-Q200
TDK CGA1A2X7R1H331K030BA
CGA 0201 50V 330pF X7R 10% AEC-Q200
YAGEO RT0402DRD0747KL
1/16W 47K Ohms 0.5%
Panasonic ERA-2AED183X
0402 18Kohm .5% AEC-Q200
TDK CGA1A2C0G1H2R2C030BA
CGA 0201 50V 2.2pF C0G 0.25pF AEC-Q200