C0603C0G1H150K030BA

TDK
810-C0603C0G1H150K0A

C0603C0G1H150K030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 50V 15pF C0G 10% T: 0.3mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
15 pF
50 VDC
C0G (NP0)
10 %
0201
0603
0.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.3 mm
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99