C0603C0G1H030C030BA

TDK
810-C0603C0G1H030C

C0603C0G1H030C030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 50V 3pF C0G 0.25pF T: 0.3mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,803

Stock:

12,803 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.026 $0.26
$0.015 $1.50
$0.012 $12.00
$0.01 $25.00
$0.009 $90.00
Full Reel (Order in multiples of 15000)
$0.008 $120.00
$0.007 $315.00
$0.006 $540.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
3 pF
50 VDC
C0G (NP0)
0.25 pF
0201
0603
0.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0603C0G1H030CT00NN C0603C0G1H030CT C0603C0G1H030CT00NN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Vishay SQA413CEJW-T1_GE3
Vishay SIB4316EDK-T1-GE3
N-CH 30-V MSFT
Alliance Memory AS4C64M16D3LC-12BIN
DDR3, 1G, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, INDUSTRIAL TEMP
Anaren C0727J5003AHF
Vishay TNPW020150R0BEED
50ohms 0.1% 25ppm
Wurth Elektronik 7847806270
WE-MCI 27nH 0.45 Ohms Q-Factor=12 AEC-Q200
NXP MCIMX6Y2CVM08AB
i.MX 32-bit MPU, ARM Cortex-A7 core, 800MHz, 289BGA
Murata GRM155R61A106ME11D
10 uF 10 VDC 20% 0402 X5R
Panasonic ERJ-3EKF1002V
0603 10Kohms 1% AEC-Q200
YAGEO RC0201FR-07240RL
240 Ohms 50mW 0201 1%