C0603C0G1E560J030BA

TDK
810-C0603C0G1E560J

C0603C0G1E560J030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 56pF 5% C0G 0.3mm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,421

Stock:

1,421 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.035 $0.35
$0.021 $2.10
$0.016 $16.00
$0.014 $35.00
$0.012 $120.00
Full Reel (Order in multiples of 15000)
$0.01 $150.00
$0.009 $405.00
$0.007 $630.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
56 pF
25 VDC
C0G (NP0)
5 %
0201
0603
0.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0603C0G1E560JT00NN C0603C0G1E560JT C0603C0G1E560JT00NN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Samsung Electro-Mechanics CL05A105KA5NQNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 25V X5R 10 0402
YAGEO RC0201FR-07100KL
Thick Film Resistors - SMD 100 kOhms 50mW 0201 1%
onsemi NCP160AMX330TBG
LDO Voltage Regulators 250MA CMOS LDO AD