C0510X7S0G474M030BC

TDK
810-C0510X7S0G474MAC

C0510X7S0G474M030BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0204 4V 0.47uF X7S 20% T: 0.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,050

Stock:

15,050 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15050 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.42 $0.42
$0.226 $2.26
$0.146 $14.60
$0.124 $124.00
$0.11 $275.00
$0.10 $1,000.00
Full Reel (Order in multiples of 15000)
$0.098 $1,470.00
$0.094 $4,230.00
$0.09 $8,100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.47 uF
4 VDC
X7S
20 %
0204 (Reversed)
0510 (Reversed)
0.3 mm
- 55 C
+ 125 C
Reverse Geometry Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Class: Class2
Length: 0.52 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Low ESL MLCC
Voltage Rating AC: -
Width: 1 mm
Part # Aliases: C0510X7S0G474MT00NN
Unit Weight: 0.000138 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Murata LLL153C70G474ME17E
Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 4V 20% 0204