C0510X6S0G224M030BC

TDK
810-C0510X6S0G224M

C0510X6S0G224M030BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0204 4V 0.22uF X6S 20% T: 0.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,736

Stock:

20,736 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.27 $0.27
$0.122 $1.22
$0.073 $7.30
$0.064 $64.00
$0.057 $142.50
$0.051 $510.00
Full Reel (Order in multiples of 15000)
$0.048 $720.00
$0.045 $2,025.00
$0.038 $3,420.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.22 uF
4 VDC
X6S
20 %
0204 (Reversed)
0510 (Reversed)
0.3 mm
- 55 C
+ 105 C
Reverse Geometry Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Class: Class2
Length: 0.52 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Low ESL Reverse Geometery
Voltage Rating AC: -
Width: 1 mm
Part # Aliases: C0510X6S0G224MT00NN C0510X6S0G224MT C0510X6S0G224MT00NN
Unit Weight: 0.000138 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Diodes Incorporated PI3WVR626XEBEX
Video Switch ICs MIPI Switch X1-QFN2525-24 T&R 3.5K
Texas Instruments TMCS1100A3QDRQ1
Board Mount Current Sensors Automotive, precisio n isolated current
NXP PCA9955BTWJ
LED Lighting Drivers I2c 16 Channel LED Driver
Vishay SISS42LDN-T1-GE3
MOSFET Nch 100V Vds 20V Vgs PowerPAK 1212-8S
YAGEO RC0402FR-07100KL
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
Molex 51338-1674
Board to Board & Mezzanine Connectors 0.4 B/B REC ASSY J-BEND TAIL EMBSTP
Molex 55909-1674
Board to Board & Mezzanine Connectors 0.4 B/B PLUG EMBSTP PKG
Molex 47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Microchip MCP6001RT-E/OT
Operational Amplifiers - Op Amps Single 1.8V 1MHz
Nexperia 74HCT4052PW,118
Multiplexer Switch ICs 74HCT4052PW/SOT403/TSSOP16