C0402C0G1C220J020BC

TDK
810-C0402C0G1C220JBC

C0402C0G1C220J020BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 16V 22pF C0G 5% T: 0.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,920

Stock:

7,920 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 20000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.18 $0.18
$0.073 $0.73
$0.043 $4.30
$0.038 $38.00
$0.033 $82.50
$0.03 $300.00
Full Reel (Order in multiples of 20000)
$0.027 $540.00
$0.025 $1,000.00
$0.021 $2,100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
22 pF
16 VDC
C0G (NP0)
5 %
01005
0402
0.2 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 0.4 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 20000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.2 mm
Part # Aliases: C0402C0G1C220JT00NN C0402C0G1C220JT C0402C0G1C220JT00NN
Unit Weight: 0.000004 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TDK VLS4012HBX-6R8M-N
Power Inductors - SMD 6.8uH 20% 0.208ohm 2.34A
ROHM Semiconductor PTZTFTE252.0B
Zener Diodes DIODE-ZENER
Global Connector Technology (GCT) USB4110-GF-A
USB Connectors USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R
Analog Devices Inc. MAX17783CATB+
Switching Voltage Regulators 4.5V to 60V, 2.5A Standard Step-Down DC-DC Regulator with Adjustable Output Voltage
Analog Devices Inc. MAX25231ATCB/V+
Switching Voltage Regulators 600mA/1A, 2MHZ DC/DC in S18U
Global Connector Technology (GCT) SIM8060-6-1-14-00-A
Memory Card Connectors Nano SIM Card Connector, Hinged Type, SMT, 6Pin, with normally open card detection switch, 1.43mm Profile
Kingbright APG0603ZGC-5MAV
Standard LEDs - SMD 0.6x0.3mm GREEN
Murata BLM18SP300SN1D
Ferrite Beads 30 OHM Alternate Sizing Guide Below
TDK NTCG104ED104DTDSX
NTC Thermistors 0402 100Kohm 0.5% AEC-Q200 125C
Panjit SS3060HE-AU_R1_000A1
Schottky Diodes & Rectifiers 60V SchottkyHE 3A