C0402C0G1C101K020BC

TDK
810-C0402C0G1C101K0C

C0402C0G1C101K020BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 16V 100pF C0G 10% T: 0.2mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 43,760

Stock:

43,760 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 20000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.22 $0.22
$0.091 $0.91
$0.053 $5.30
$0.047 $47.00
$0.041 $102.50
$0.037 $370.00
Full Reel (Order in multiples of 20000)
$0.031 $620.00
$0.026 $2,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
100 pF
16 VDC
C0G (NP0)
10 %
01005
0402
0.2 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.1 nF
Class: Class1
Length: 0.4 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 20000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.2 mm
Part # Aliases: C0402C0G1C101KT00NN C0402C0G1C101KT C0402C0G1C101KT00NN
Unit Weight: 0.000004 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
YAGEO RP0402BRD0715KL
1/16 Wa 15K Ohm 0.1% 0402 AEC-Q200
KEMET CBR04C100J5GACAUTO
50Volt 10pF C0G 0.05 0402 AEC-Q200
TAIYO YUDEN MSASE105AB5225MFNA01
0402 16VDC 2.2uF 20% X5R
TAIYO YUDEN MSAST1L3YB5104KFNA01
0402 25VDC 0.1uF 10% X5R
TAIYO YUDEN MAASA105CD7105KFCA01
0402 4VDC 1uF 10% X7T
TAIYO YUDEN MSAYE105SSD222KFNA01
0402 16VDC 2.2nF 10% Low Distort
Analog Devices Inc. AD8674ARZ-REEL7
QUAD PRECISION LOW NOISE BIPOLAR AMP
TE Connectivity 2311765-1
AMPL REC, HD20 R/A, 9P, S/L, .318
Adafruit 1209
ESD-Safe PCB Cleaning Brush
Analog Devices Inc. MAX1735EUK50+T
200mA, Negative-Output, Low-Dropout Linear Regulator in SOT23