C0402C0G1C101J020BC

TDK
810-C0402C0G1C101JBC

C0402C0G1C101J020BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 16VDC 100pF 5% C0G 0.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,208

Stock:

1,208
Can Ship Immediately

On Order:

40,000
Expected 28-Mar-24

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 20000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.18 $0.18
$0.073 $0.73
$0.042 $4.20
$0.038 $38.00
$0.033 $82.50
$0.03 $300.00
Full Reel (Order in multiples of 20000)
$0.027 $540.00
$0.025 $1,000.00
$0.02 $2,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
100 pF
16 VDC
C0G (NP0)
5 %
01005
0402
0.2 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.1 nF
Class: Class1
Length: 0.4 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 20000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.2 mm
Part # Aliases: C0402C0G1C101JT00NN C0402C0G1C101JT C0402C0G1C101JT00NN
Unit Weight: 0.000004 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Qualcomm RF360 B39162B8389P810
50 Ohms SMD/SMT
XP Power IZB0324S09
SINGLE O/P DC-DC PCB MOUNT 3W 1.5kV Isol
Murata BLM21HE472SN1L
0805 4700ohm 0.40ohm 25%
KEMET C1206C102JGRACAUTO
2kV 1000pF X7R 1206 5% AEC-Q200
Texas Instruments TPD1E10B06DYAR
12-pF, +/-5.5V, +/-30-kV ESD protection diode in 0402 and SOD-523 package
KYOCERA AVX CM03X5R225M10AH
2.2uF 20% 10V
Molex 217796-1032
KK 2.54 SR R-R 3CKT 300MM DISC Sn
Mini-Circuits GALI-4+
ML AMPL / SURF MT / RoHS
Vishay V2PM10LHM3/H
100V 2A TMBS SMP (DO-220AA)
NXP MC33PT2001AE
Programmable solenoid controller, 6 - solenoid driver, precision control, LQFP 64, Reel