BCL322520RT-4R7M-D

TDK Logo
810-BCL322520RT4R7MD

BCL322520RT-4R7M-D

Mfr.:

Description:
Power Inductors - SMD 4.7uH 0.11ohm 2.5A 20% AEC-Q200

Lifecycle:
New Product: New from this manufacturer.

In Stock: 1,044

Stock:

1,044
Can Ship Immediately

On Order:

3,000
Expected 24-May-23

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.71 $1.71
10 $1.24 $12.40
100 $0.954 $95.40
500 $0.893 $446.50
1,000 $0.814 $814.00
Full Reel (Order in multiples of 1500)
1,500 $0.787 $1,180.50
3,000 $0.768 $2,304.00
9,000 $0.734 $6,606.00
24,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
SMD/SMT
Shielded
4.7 uH
20 %
110 mOhms
2.5 A
- 55 C
+ 155 C
PCB Mount
AEC-Q200
BCL322520RT-D
Reel
Cut Tape
MouseReel
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CAHTS:
8504500000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
KEMET C0805C103JARACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .01uF X7R 0805 5% AEC-Q200
TDK CGA3E1X7T0J106M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 10uF 20% X7T AEC-Q200 EPOXY ONLY
ROHM Semiconductor RBR2VWM40ATFTR Also Bought Image
Schottky Diodes & Rectifiers Schottky Barrier Dio de (AEC-Q101 Qualif
Taiyo Yuden LMK063C6104KP-F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10VDC 0.1uF 10% X6S
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Murata GCJ31CD7YA106KE02L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206(3216M)/X7T/10uF/+/-10%/35V
Bourns CHP1206AFX-1002ELF Also Bought Image
Thick Film Resistors - SMD ResHighPowerA 1206 10k 1% 3/4W TC100
Murata LQW2BAS39NJ00L Also Bought Image
RF Inductors - SMD 39 NH 5%
Diodes Incorporated FH1600015 Also Bought Image
Crystals 16.000MHz 8pF 10ppm -30 to +85
Monolithic Power Systems (MPS) MP2359DJ-LF-Z Also Bought Image
Switching Voltage Regulators 1A 24V 1.4MHz Non-sync Buck