BCL322515RT-330M-D

TDK Logo
810-BCL322515RT330MD

BCL322515RT-330M-D

Mfr.:

Description:
Power Inductors - SMD 33uH 20% 1.11Ohm 0.68A AEC-Q200

Lifecycle:
New Product: New from this manufacturer.

In Stock: 797

Stock:

797
Can Ship Immediately

On Order:

2,000
Expected 28-Dec-22

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.87 $1.87
10 $1.65 $16.50
25 $1.43 $35.75
100 $1.16 $116.00
250 $1.11 $277.50
500 $0.935 $467.50
1,000 $0.853 $853.00
Full Reel (Order in multiples of 2000)
2,000 $0.826 $1,652.00
4,000 $0.799 $3,196.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Application: Power
Brand: TDK
Case Code - in: 1210
Case Code - mm: 3225
Core Material: Metal
Diameter: -
Height: 1.5 mm
Inductance: 33 uH
Length: 3.2 mm
Maximum DC Current: 750 mA
Maximum DC Resistance: 1.11 Ohms
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Package / Case: 1210 (3225 metric)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Power Inductors
Product Type: Fixed Inductors
Q Minimum: -
Qualification: AEC-Q200
Saturation Current: 850 mA
Self Resonant Frequency: -
Series: BCL
Shielding: Shielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tolerance: 20 %
Type: Wirewound
Width: 2.5 mm
Unit Weight: 0.001764 oz

This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
TDK BCL322515RT-220M-D Also Bought Image
Power Inductors - SMD 22uH 20% 0.71ohm 0.8A AEC-Q200
TDK BCL322515RT-100M-D Also Bought Image
Power Inductors - SMD 10uH 20% 0.32ohm 1.2A AEC-Q200
Molex 53048-1050 Also Bought Image
Headers & Wire Housings 1.25mm PicoBlade Hdr TH RA 10Ckt
Phoenix Contact 1778081 Also Bought Image
Pluggable Terminal Blocks 4 Pos 7.62mm pitch Plug 24-8 AWG Screw
Panasonic AGN200A06Z Also Bought Image
Low Signal Relays - PCB 2 Form C 1 Form A 30VDC SMD 6V