See an Error?

AVRM1608C270KT800M

TDK Logo
810-AVRM168C27KT800M

AVRM1608C270KT800M

Mfr.:

Description:
Varistors 0603 27volts 80pF 19volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,403

Stock:

7,403 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.47 $0.47
10 $0.262 $2.62
100 $0.141 $14.10
500 $0.113 $56.50
1,000 $0.086 $86.00
Full Reel (Order in multiples of 4000)
4,000 $0.074 $296.00
8,000 $0.059 $472.00
24,000 $0.056 $1,344.00
48,000 $0.048 $2,304.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Varistors
RoHS:  Details
AVR
MLV
PCB Mount
SMD/SMT
0603 (1608 metric)
-
19 VDC
27 V
53 V
-
28 A
20 mJ
80 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.8 mm
Length: 1.6 mm
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Tolerance: 10 %
Type: Zinc Oxide Varistors
Width: 0.8 mm
Part # Aliases: AVR-M1608C270KT800M
Unit Weight: 0.000187 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533210000
MXHTS:
85334002
ECCN:
EAR99

AVR-M Chip Varistors

TDK AVR-M Chip Varistors have no polarity, due to symmetrical current-voltage characteristics that are equivalent to Zener diodes. The AVR-M Varistors offer exceptional electrostatic absorption capability and are able to maintain symmetrical current-voltage characteristics even after electrostatic absorption. A wide 6.8V to 90V range of voltages are available with capacitances as low as 1.1pF.

Image Description
TDK AVR-M1608C270KTACB Also Bought Image
Varistors AEC-Q200
Wurth Elektronik 885012006006 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 47pF 0603 5% 10V MLCC