See an Error?

AVRM1608C270KT221M

TDK
810-AVRM168C27KT221M

AVRM1608C270KT221M

Mfr.:

Description:
Varistors 27V 220pF 19VDC 0603 CXPI, AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,577

Stock:

8,577 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.262 $2.62
$0.141 $14.10
$0.111 $55.50
$0.091 $91.00
Full Reel (Order in multiples of 4000)
$0.079 $316.00
$0.063 $504.00
$0.056 $1,344.00
$0.048 $2,304.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Varistors
RoHS:  Details
AVR
MLV
PCB Mount
SMD/SMT
0603 (1608 metric)
-
19 VDC
27 V
52 V
-
56 A
100 mJ
220 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Current Rating: 2 A
Height: 0.8 mm
Length: 1.6 mm
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Tolerance: 20 %
Type: AEC-Q200
Width: 0.8 mm
Part # Aliases: AVR-M1608C270KT221M
Unit Weight: 0.000187 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
MXHTS:
85334002
ECCN:
EAR99

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
Nexperia 2N7002HR
MOSFET 2N7002H/SOT23/TO-236AB
Lumileds L1RX-CYN1000000000
High Power LEDs - Single Color LUXEON RUBIX Color, Cyan 490nm - 510nm
Lumileds L1RX-PCA1000000000
High Power LEDs - Single Color LUXEON RUBIX Color, PC Amber 220lm-250lm
Lumileds L1RX-LME1000000000
High Power LEDs - Single Color LUXEON RUBIX Color, Lime 420lm - 510lm
Global Connector Technology (GCT) USB4085-GF-A
USB Connectors USB Type C, 2.0, Rec, TH , G/F, RA , Top Mnt, T & R
Lumileds L1RX-GRN1000000000
High Power LEDs - Single Color LUXEON RUBIX Color, Green 520nm- 535nm
Lumileds L1RX-RED1000000000
High Power LEDs - Single Color LUXEON RUBIX Color, Red 620nm-630nm
Rubycon 63YXF470MEFC12.5X25
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Lumileds L1RX-BLU1000000000
High Power LEDs - Single Color LUXEON RUBIX Color, Blue 465nm - 485nm
TDK MMZ1005S601CTD25
Ferrite Beads 0402 600ohms 300mA Signal Line AEC-Q200