See an Error?

AVRM0603C120MT150N

TDK Logo
810-AVRM0603C120M150

AVRM0603C120MT150N

Mfr.:

Description:
Varistors 0603 0.2 120v

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,350

Stock:

15,350 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.31 $0.31
10 $0.208 $2.08
100 $0.102 $10.20
500 $0.084 $42.00
1,000 $0.057 $57.00
2,500 $0.047 $117.50
10,000 $0.038 $380.00
Full Reel (Order in multiples of 15000)
15,000 $0.035 $525.00
45,000 $0.031 $1,395.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Varistors
RoHS:  Details
AVR
MLV
PCB Mount
SMD/SMT
0201 (0603 metric)
-
5.5 VDC
12 V
35 V
-
1 A
3 mJ
15 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.3 mm
Length: 0.6 mm
Product Type: Varistors
Factory Pack Quantity: 15000
Subcategory: Varistors
Tolerance: 20 %
Type: Zinc Oxide Varistors
Width: 0.3 mm
Part # Aliases: AVR-M0603C120MT150N
Unit Weight: 0.000007 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533210000
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99
Image Description
Littelfuse SP3003-02XTG Also Bought Image
ESD Suppressors / TVS Diodes 2 channels .65pF
TDK CGA3E2X7R1H103K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.01uF X7R 10% AEC-Q200
TDK MMZ1005A222ET000 Also Bought Image
Ferrite Beads 2200 OHM 25% .15A
Taiyo Yuden TMK107BJ104KAHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 0.1uF 10% X5R AEC-Q200
Murata BLM15BD182SN1D Also Bought Image
Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below
YAGEO RC0603FR-071K65L Also Bought Image
Thick Film Resistors - SMD 1.65 kOhms 100mW 0603 1%
Bourns MOV-07D470KTR Also Bought Image
Varistors 1100pF 47volts 10%