See an Error?

AVRM0603C120MT101N

TDK Logo
810-AVRM0603C120M101

AVRM0603C120MT101N

Mfr.:

Description:
Varistors 0.6x0.3mm EIA 0201

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,290

Stock:

8,290 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.31 $0.31
10 $0.205 $2.05
100 $0.101 $10.10
500 $0.084 $42.00
1,000 $0.057 $57.00
2,500 $0.046 $115.00
10,000 $0.038 $380.00
Full Reel (Order in multiples of 15000)
15,000 $0.035 $525.00
45,000 $0.031 $1,395.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Varistors
RoHS:  Details
AVR
MLV
PCB Mount
SMD/SMT
0201 (0603 metric)
-
5.5 VDC
12.8 V
20 V
-
5 A
10 mJ
100 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.3 mm
Length: 0.6 mm
Product Type: Varistors
Factory Pack Quantity: 15000
Subcategory: Varistors
Tolerance: 20 %
Type: Zinc Oxide Varistors
Width: 0.3 mm
Part # Aliases: AVR-M0603C120MT101N
Unit Weight: 0.000007 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8541300000
JPHTS:
8541300003
TARIC:
8533210000
ECCN:
EAR99
Image Description
Keystone Electronics 5016 Also Bought Image
Circuit Board Hardware - PCB TEST POINT SMD
Analog Devices Inc. AD822TRZ-EP Also Bought Image
Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP
Analog Devices Inc. LT3990IMSE-3.3#PBF Also Bought Image
Switching Voltage Regulators 60V, 350mA Step-Down Regulator with 2uA Quiescent Current and Integrated Diodes in MS16E
Texas Instruments SN74AUP2G06DSFR Also Bought Image
Buffers & Line Drivers Lo-Pwr Dual Inverter Buffer/Driver
Vishay SISA14DN-T1-GE3 Also Bought Image
MOSFET For New Design See: 78-SISHA14DN-T1-GE3