See an Error?

AVRL161A1R1NTA

TDK Logo
810-AVRL161A1R1NTA

AVRL161A1R1NTA

Mfr.:

Description:
Varistors 0603 90V 1.1pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,779

Stock:

3,779 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReelā„¢ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReelā„¢
1 $0.47 $0.47
10 $0.262 $2.62
100 $0.141 $14.10
500 $0.116 $58.00
1,000 $0.091 $91.00
Full Reel (Order in multiples of 4000)
4,000 $0.066 $264.00
8,000 $0.059 $472.00
24,000 $0.056 $1,344.00
48,000 $0.048 $2,304.00
† $7.00 MouseReelā„¢ fee will be added and calculated in your shopping cart. All MouseReelā„¢ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Varistors
RoHS:  Details
AVR
MLV
PCB Mount
SMD/SMT
0603 (1608 metric)
-
10 VDC
90 V
-
-
-
-
1.1 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.8 mm
Length: 1.6 mm
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Type: Zinc Oxide Varistors
Width: 0.8 mm
Part # Aliases: AVR-L161A1R1NTA
Unit Weight: 0.000187 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8541300000
JPHTS:
8541300003
TARIC:
8533210000
ECCN:
EAR99

Automotive Circuit Protection

TDK’s portfolio of automotive circuit protection devices includes AVR series chip varistors for voltage protection and NTC thermistors for temperature protection. AVR varistors protect against electrostatic discharge (ESD), voltage surges in power supplies from lightning and systems for power generation and distribution. These products are also used in the highly sensitive electronics in vehicles, household appliances, as well as PCs and notebook computers. NTC thermistors protect internal circuits or devices from overheating by acting as temperature sensors in monitoring systems. TDK has created the smallest NTC products in the industry by applying the same multilayer technology developed for multilayer ceramic chip capacitors (MLCCs).