See an Error?

AVRL061E1R1NTA

TDK
810-AVRL061E1R1NTA

AVRL061E1R1NTA

Mfr.:

Description:
Varistors 0603 1.1pF 25Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,651

Stock:

2,651 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.32 $0.32
$0.218 $2.18
$0.107 $10.70
$0.091 $45.50
$0.062 $62.00
$0.049 $122.50
$0.042 $420.00
Full Reel (Order in multiples of 15000)
$0.038 $570.00
$0.036 $1,620.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Varistors
RoHS:  Details
AVR
MLV
PCB Mount
SMD/SMT
0201 (0603 metric)
-
25 VDC
39 V
-
-
-
-
1.1 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.3 mm
Length: 0.6 mm
Product Type: Varistors
Factory Pack Quantity: 15000
Subcategory: Varistors
Type: Zinc Oxide Varistors
Width: 0.3 mm
Part # Aliases: AVR-L061E1R1NTA
Unit Weight: 0.000007 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533210000
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99

AVR-L Voltage Protection Chip Varistors

TDK AVR-L Voltage Protection Chip Varistors have no polarity due to symmetrical current-voltage characteristics equivalent to Zener diodes. The AVR-L Varistors offer exceptional electrostatic absorption capability with a response equal to, or better than, Zener diodes. These varistors maintain symmetrical current-voltage characteristics (even after electrostatic absorption) and are available in a 6.8V to 90V range.

Image Description
Samsung Electro-Mechanics CL21Y475KBBVPJE
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7S, 4.7uF, +/-10%, 50v, 0805
TRACO Power TEL 15-2415N-HS
Isolated DC/DC Converters - Through Hole 15W 18-36Vin 24V 625mA Compact DIP-16 Metal Case with built in Heatsink
CUI Inc. PQS075-S24-S5-S
Isolated DC/DC Converters - Through Hole dc-dc isolated, 0.75 W, 22.8~25.2 Vdc input, 3.3 Vdc, 150 mA, single regulated output, SIP
Amphenol 12401826E412A
USB Connectors USB TYPE C, GEN2
Analog Devices Inc. LTC3310SIV#TRMPBF
Switching Voltage Regulators 10A Low Vltg Synch Step-Dwn Silnt Swtcer
Hirose Electric KP13B-SF-PEJ(800)
Memory Card Connectors
Espressif ESP32-WROOM-32E-N4
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 4 MB SPI flash, PCB antenna
Molex 200456-1212
Headers & Wire Housings Mega-fit Recep Hsg SR TopL 2ckt Blk
Bourns SRP5050FA-8R2M
Power Inductors - SMD 8.2 UH 20%
Vishay BAT54W-HG3-08
Schottky Diodes & Rectifiers 30V Zener SKY DIODE SOD-123