See an Error?

AVRH10C270KT150NA8

TDK Logo
810-AVRH10C270150NA8

AVRH10C270KT150NA8

Mfr.:

Description:
Varistors 0402 15pF 19VDC AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,716

Stock:

18,716 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReelā„¢ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReelā„¢
1 $0.37 $0.37
10 $0.241 $2.41
100 $0.118 $11.80
500 $0.101 $50.50
1,000 $0.069 $69.00
2,500 $0.062 $155.00
Full Reel (Order in multiples of 10000)
10,000 $0.045 $450.00
20,000 $0.041 $820.00
50,000 $0.037 $1,850.00
† $7.00 MouseReelā„¢ fee will be added and calculated in your shopping cart. All MouseReelā„¢ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Varistors
RoHS:  Details
AVR
MLV
PCB Mount
SMD/SMT
0402 (1005 metric)
-
19 VDC
27 V
52 V
-
2 A
20 mJ
15 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.5 mm
Length: 1 mm
Product Type: Varistors
Factory Pack Quantity: 10000
Subcategory: Varistors
Tolerance: 10 %
Width: 0.5 mm
Unit Weight: 0.000046 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8541300000
JPHTS:
8541300003
ECCN:
EAR99

AVR-H Varistors

TDK AVR-H Varistors are 75% smaller than existing components with comparable performance and qualified to AEC-Q200. These high-reliability chip varistors offer a maximum operating voltage of 19V to 70V and a capacitance range from 4.7pF to 50pF. The devices are available in IEC case 1005 (EIA 0402) with compact dimensions of 1.0mm x 0.5mm x 0.5mm. TDK AVR-H Varistors feature a wide operating temperature range of -55°C to 150°C and withstand contact discharges of 25kV to IEC 61000-4-2.

Image Description
Texas Instruments TLV9032DSGR Also Bought Image
Analog Comparators Dual precision comparator with push-pull output 8-WSON -40 to 125
STMicroelectronics L9908TR Also Bought Image
Motor / Motion / Ignition Controllers & Drivers Automotive 3-phase motor gate driver unit
ECS ECS-2520MV-250-BL-TR Also Bought Image
Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 3.6V +/-50 ppm -10 +70 C 4-SMD 2.5x2.0mm RoHS
Dialight 551-3513F Also Bought Image
LED Circuit Board Indicators CBI 3MM RG W 3 LEADS
Texas Instruments TMUX1101DBVR Also Bought Image
Analog Switch ICs 3-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel precision switch (active low) 5-SOT-23 -40 to 125
Murata BNX002-11 Also Bought Image
EMI Filter Circuits 40 DB 50V 10A
Texas Instruments TPS25750DRJKR Also Bought Image
USB Interface IC Highly integrated USB Type-C and USB PD controller with pre-configured GUI 38-WQFN -40 to 125
Molex 505578-0771 Also Bought Image
Headers & Wire Housings MicroLock Plus 2mm RA SR Hdr 7Ckt Blk
Hirose Electric FH52-24S-0.5SH Also Bought Image
FFC & FPC Connectors CONN FFC 24POS .5MM
Wurth Elektronik 150080GS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Green