See an Error?

AVR-M1608C270KTACB

TDK Logo
810-AVRM1608C270KACB

AVR-M1608C270KTACB

Mfr.:

Description:
Varistors AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 102,879

Stock:

102,879 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.48 $0.48
10 $0.314 $3.14
100 $0.169 $16.90
500 $0.116 $58.00
1,000 $0.091 $91.00
Full Reel (Order in multiples of 4000)
4,000 $0.078 $312.00
8,000 $0.062 $496.00
24,000 $0.058 $1,392.00
48,000 $0.051 $2,448.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Varistors
RoHS:  Details
AVR
MLV
PCB Mount
SMD/SMT
0603 (1608 metric)
-
19 VDC
27 V
54 V
-
10 A
50 mJ
60 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.8 mm
Length: 1.6 mm
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Tolerance: 10 %
Type: AEC-Q200
Width: 0.8 mm
Unit Weight: 0.000187 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8541300000
JPHTS:
8541300003
TARIC:
8533210000
ECCN:
EAR99

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
Wurth Elektronik 74930000 Also Bought Image
Audio Transformers / Signal Transformers WE-STST 4532 350uH 1Ch Sgl Pair Ether
Positronic CBC7W2S00000/AA Also Bought Image
D-Sub Mixed Contact Connectors D-SUB
Trinamic PD57-2-1076 Also Bought Image
Stepper Motors PANdrive / Smart Stepper Motor, 24V, 1.01Nm, NEMA23/57mm, UART, Step/Dir, TMCL
Bourns CSS2H-3920R-L300F Also Bought Image
Current Sense Resistors - SMD .0003 OHM 1% 5W 100PPM
Nidec ST-5ETW203 Also Bought Image
Trimmer Resistors - SMD 20 KW 6mm SMD multi turn Gull wing, top adj.
Texas Instruments TPS3840DL41DBVRQ1 Also Bought Image
Supervisory Circuits Automotive high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125
Rubycon 16YXJ220M6.3X11 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Kionix KX134-1211-EVK-001 Also Bought Image
Acceleration Sensor Development Tools EVAL BOARD
Nexperia PZU3.3BL,315 Also Bought Image
Zener Diodes PZU3.3BL/SOD882/SOD2