See an Error?

AVR-M1608C270KT6AB

TDK
810-AVR-M1608C270K6

AVR-M1608C270KT6AB

Mfr.:

Description:
Varistors 0603 27V 48A 430pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,604

Stock:

17,604 Can Ship Immediately

Factory Lead-Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.35 $0.35
$0.249 $2.49
$0.141 $14.10
$0.113 $56.50
$0.086 $86.00
Full Reel (Order in multiples of 4000)
$0.074 $296.00
$0.06 $480.00
$0.056 $1,344.00
$0.048 $2,304.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Varistors
RoHS:  Details
AVR
MLV
PCB Mount
SMD/SMT
0603 (1608 metric)
-
19 VDC
27 V
42 V
-
48 A
100 mJ
430 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.8 mm
Length: 1.6 mm
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Tolerance: 10 %
Type: AEC-Q200
Width: 0.8 mm
Unit Weight: 0.000187 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8541300000
JPHTS:
8541300003
TARIC:
8533401000
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Image Description
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Vishay SQ9945BEY-T1_BE3
MOSFET DUAL N-CH 60V (D-S)
Nidec CUS-12TB
Slide Switches smd low profile slide switch, 1P2T, gull wing
Texas Instruments TPS7A2030PDBVR
LDO Voltage Regulators 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125
Nidec CVS-08TB
DIP Switches / SIP Switches 8-position SMD Slide switch (1mm pitch), Gull-wing, Washable
ECS ECS-2033-080-BN
Standard Clock Oscillators ECS-2033,OSC XO 8.000MHZ HCMOS SMD,3.3V,+/-50ppm,-40+/-C 85+/-C,7mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm)
CTS 218-4LPSF
DIP Switches / SIP Switches SURFACE MOUNT, GOLD, HALF-PITCH DIP SWITCH, 4-POLE, LOW PROFILE ACTUATOR, BOTTOM SEAL, OFF, TUBE PACK
Diodes Incorporated ZXGD3006E6QTA
Gate Drivers 10A Gate Driver 40V 9.5ns
TDK CGA3E3X7R1H224K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.22uF X7R 10% AEC-Q200
YAGEO AC0603FR-071RL
Thick Film Resistors - SMD 1 Ohms 100 m W 0603 1% AEC-Q200