See an Error?

AVR-M1608C220KT2AB

TDK
810-AVR-M1608C220K2

AVR-M1608C220KT2AB

Mfr.:

Description:
Varistors 0603 22V 10A 210pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,818

Stock:

13,818 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.35 $0.35
$0.248 $2.48
$0.141 $14.10
$0.113 $56.50
$0.086 $86.00
Full Reel (Order in multiples of 4000)
$0.074 $296.00
$0.059 $472.00
$0.056 $1,344.00
$0.048 $2,304.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Varistors
RoHS:  Details
AVR
MLV
PCB Mount
SMD/SMT
0603 (1608 metric)
-
16 VDC
22 V
37 V
-
10 A
30 mJ
210 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.8 mm
Length: 1.6 mm
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Type: AEC-Q200
Width: 0.8 mm
Unit Weight: 0.001129 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8541300000
JPHTS:
8541300003
TARIC:
8533210000
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Image Description
Murata BLM21SP102SN1D
Ferrite Beads 1000 OHM Alternate Sizing Guide Below
Murata GCJ21BR72A104KA01K
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% 0805
Vishay SIAA02DJ-T1-GE3
MOSFET 20-V (D-S) MOSFET N-CHANNEL PowerPAK
Texas Instruments THVD1400DR
RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver in small package with +/-8-kV IEC ESD protection 8-SOIC -40 to 125
Hirose Electric DF51K-3P-2DSA(800)
Headers & Wire Housings 2mm Pitch WtoB Conn 3pos Straight Header
Murata CSTNE20M0V51Z000R0
Resonators
Hirose Electric DF51K-12DP-2DSA(800)
Headers & Wire Housings 2mm Pitch WtoB Conn 12 pos Straight Hder
Panasonic ERJ-UP3J330V
Thick Film Resistors - SMD 0603 0.25W 5% 33ohm AEC-Q200
WeEn Semiconductors BYV30W-600PT2Q
Diodes - General Purpose, Power, Switching BYV30W-600PT2/TO247-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK
Texas Instruments LM3480IM3-12/NOPB
LDO Voltage Regulators 100MA,QUASI LDO LINEAR VLTG REG