See an Error?

AVR-M1608C080MTAAB

TDK
810-AVR-M1608C080M

AVR-M1608C080MTAAB

Mfr.:

Description:
Varistors 0603 8V 30A 650pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 111,656

Stock:

111,656 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.34 $0.34
$0.238 $2.38
$0.136 $13.60
$0.109 $54.50
$0.082 $82.00
Full Reel (Order in multiples of 4000)
$0.071 $284.00
$0.056 $448.00
$0.053 $1,272.00
$0.049 $2,352.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Varistors
RoHS:  Details
AVR
MLV
PCB Mount
SMD/SMT
0603 (1608 metric)
-
5.5 VDC
8 V
15 V
-
30 A
90 mJ
650 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.8 mm
Length: 1.6 mm
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Width: 0.8 mm
Unit Weight: 0.001235 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8541300000
JPHTS:
8541300003
TARIC:
8533401000
ECCN:
EAR99

Automotive Circuit Protection

TDK’s portfolio of automotive circuit protection devices includes AVR series chip varistors for voltage protection and NTC thermistors for temperature protection. AVR varistors protect against electrostatic discharge (ESD), voltage surges in power supplies from lightning, and systems for power generation and distribution. These products are also used in the highly-sensitive electronics in vehicles, household appliances, PCs, and notebook computers. NTC thermistors protect internal circuits or devices from overheating by acting as temperature sensors in monitoring systems. TDK has reduced the size of NTC products by applying the same multilayer technology developed for multilayer ceramic chip capacitors (MLCCs).

Image Description
Microchip ATTINY416-MFR
8-bit Microcontrollers - MCU 125C Green 20MHz QFN 20 T&R
Murata BLM18KG121TN1D
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
Bourns 3296Y-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust
ROHM Semiconductor SML-D12M8WT86
Standard LEDs - SMD SMD Yellow/Green 10-63 mcd
Analog Devices Inc. ADUM4160BRIZ
Digital Isolators 8mm Creep. Full/Low Speed USB Isolator
TDK AVR-M1608C180MT6AB
Varistors 0603 18V 30A 600pF
Panasonic ERJ-3GEYJ473V
Thick Film Resistors - SMD 0603 47Kohms 5% AEC-Q200
TDK AVR-M1005C080MTAAB
Varistors 0402 8V 25A 650pF
TDK AVRM1005C6R8NT331N
Varistors 0402 6.8volts 330pF 3.5volts
Texas Instruments SN74LVTH126PW
Buffers & Line Drivers Quad ABT 3.3V