ATB2012-75011-T000

TDK Logo
810-ATB201275011T000

ATB2012-75011-T000

Mfr.:

Description:
Signal Conditioning WOUND SMD BALUN TRANSFORMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,014

Stock:

18,014 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.68 $0.68
10 $0.403 $4.03
100 $0.332 $33.20
500 $0.322 $161.00
Full Reel (Order in multiples of 2000)
2,000 $0.322 $644.00
Product Attribute Attribute Value
TDK
Signal Conditioning
RoHS:  Details
Signal Conditioning
Baluns
40 MHz to 860 MHz
20 V
75 Ohms
SMD/SMT
- 45 C
+ 85 C
ATB
Reel
Cut Tape
Brand: TDK
Factory Pack Quantity: 2000
Subcategory: Filters
Part # Aliases: ATB2012-75011
Unit Weight: 0.000282 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8529909790
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

ATB Transformers

TDK ATB Transformers feature case sizes that are smaller than conventional balun or step-up transformers. The ATB2012 case measures 2.0mm x 1.2mm x 1.2mm (L x W x H), the ATB3225 is 3.2mm x 2.5mm x 2.3mm, the ATB322515 is 3.2mm x 2.5mm x 1.5mm, and the ATB322524 measures 3.2mm x 2.5mm x 2.4mm. The balun transformers offer low insertion loss and good balance parameters, while the step-up transformers use auto winding to achieve stable charging characteristics. TDK ATB Transformers are suitable for cable modems, STB / tuner power dividers, TV and mobile device tuners (DVB-T/H, ISDB-T, etc.), xenon flash, and haptic applications.

Image Description
Mini-Circuits TC1.33-282+ Also Bought Image
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Murata LQG15WH27NG02D Also Bought Image
Fixed Inductors Fixed IND 27nH 230mA POWRTRN
Murata LQG15WH68NG02D Also Bought Image
Fixed Inductors Fixed IND 68nH 160mA POWRTRN
Mini-Circuits NCS1.5-232+ Also Bought Image
Signal Conditioning RF XFMR / SURF MOUNT / RoHS
Diodes Incorporated FCX495QTA Also Bought Image
Bipolar Transistors - BJT Pwr Hi Voltage Transistor SOT89 T&R 1K
Harwin M20-9730445 Also Bought Image
Headers & Wire Housings 04 SIL VERTICAL PIN HEADER GOLD HT
Harwin M20-9730645 Also Bought Image
Headers & Wire Housings 06 SIL VERTICAL PIN HEADER GOLD HT
Linx Technologies CONSMA020.062-G Also Bought Image
RF Connectors / Coaxial Connectors SMA, Edge Mount, Female Receptacle, 0.062" PCB Mount, Gold
Linx Technologies ADP-SMAM-MCXF Also Bought Image
RF Adapters - Between Series SMA Plug to MCX Jack Adapter
TDK ATB2012-50011-T000 Also Bought Image
Signal Conditioning 2012 2.5dB 50ohm Balun