See an Error?

ANT162442DT-2200A1

TDK
810-ANT162442DT-22A1

ANT162442DT-2200A1

Mfr.:

Description:
Antennas CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,581

Stock:

3,581 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.63 $0.63
$0.547 $5.47
$0.417 $41.70
$0.34 $170.00
$0.272 $272.00
$0.247 $494.00
Full Reel (Order in multiples of 4000)
$0.229 $916.00
$0.22 $1,760.00
$0.212 $5,088.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Antennas
RoHS:  Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth, BLE
-
-
802.11, WLAN, WiFi, WiFi 6E
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Chip
50 Ohms
3
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
-
2.45 GHz, 5.5 GHz
1.6 mm
0.8 mm
0.4 mm
-
ANT162442
Reel
Cut Tape
MouseReel
Brand: TDK
For Use With: Evaluation Board
Polarization: Linear
Factory Pack Quantity: 4000
Subcategory: Antennas
Technology: Bluetooth, WLAN
Unit Weight: 0.000600 oz
USHTS:
8517710000
CNHTS:
8517710000
ECCN:
EAR99

RF Components

TDK RF Components include a large selection of antennas, diplexers, triplexers, baluns, filters, and couplers designed for cellular phones, wireless LAN, Bluetooth®. To meet the ever increasing demand for compact, slim, lightweight, and high performing components, TDK RF components make full use of material technologies such as ferrites and ceramics, as well as thin-film technologies. TDK RF components provide leading edge miniaturization technology while providing exceptional electrical characteristics and are recommended by leading WLAN chipset manufacturers for 2.4GHz & 5GHz WLAN.

RF Ceramic Chip Antennas

TDK RF Ceramic Chip Antennas for the 2.4GHz band offer bandwidth of 42MHz with a linear polarization at 50Ω impedance. These ceramic antennas have a storage and operating temperature range of -40°C to +85°C. The maximum return loss in the bandwidth is -5dB. TDK RF Chip Antennas are miniature antennas suitable for use in mobile devices and Wi-Fi® applications.

Wireless Connectivity Products

TDK Wireless Connectivity Products provide an ideal solution for the upcoming needs of the growing wireless markets. Wireless connectivity, using standards such as Wi-Fi and BLUETOOTH®, are in nearly all of today's smartphones, laptops, tables, etc. With the growth of the Internet of Things (IoT), more and more products will implement wireless connectivity with its ease of use and lower cost of installation. TDK offers a wide range of high-frequency components for RF front-end systems developed with LTCC and thin-film technology for all your wireless applications. TDK Wireless Connectivity Products include filters, diplexers, baluns, and chip antennas.

Image Description
YAGEO RP0402BRD07100RL
Thin Film Resistors - SMD 1/16 Wa 100 Ohm 0.1% 0402 AEC-Q200
Qorvo QPQ1904SR
Signal Conditioning 5GHz Wi-Fi UNII2c-3 bandBoost Filter
TDK DEA162400HT-8053A1
Signal Conditioning 2400-2500MHz
TDK DPX165850DT-8085D3
Signal Conditioning Diplexer 0603 Low-Band 698-960MHZ High-Band 5150-5850MHz
STMicroelectronics LD39100PUR
LDO Voltage Regulators 1A Low Quiescent Reg 1.5 to 5.5 V 200mV
Wurth Elektronik 74438357047
Power Inductors - SMD WE-MAPI 4.7uH 3.9A DCR=44mOhms AEC-Q200
Qorvo QPQ1907SR
Signal Conditioning Coexist BAW FILTER
Semtech UCLAMP2511T.TCT
ESD Suppressors / TVS Diodes UCLAMP2511T 2.5V SLP
TDK DEA165150HT-8025C2
Signal Conditioning LTCC HIGH PASS FLTR 5150-5850MHz
Monolithic Power Systems (MPS) MP2410AGJ-Z
LED Lighting Drivers 2A 1MHz to 97% Effic Sync Buck analog