See an Error?

ANT161575ST-1202A1

TDK
810-ANT161575ST1202A

ANT161575ST-1202A1

Mfr.:

Description:
Antennas CERAMIC CHIP ANTENNA GPS 1557-1605MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,588

Stock:

4,588 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.54 $0.54
$0.494 $4.94
$0.379 $37.90
$0.30 $150.00
$0.24 $240.00
$0.217 $434.00
Full Reel (Order in multiples of 4000)
$0.202 $808.00
$0.194 $1,552.00
$0.187 $4,488.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Antennas
RoHS:  Details
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.557 GHz
1.61 GHz
-
-
BEIDOU, Galileo, GLONASS, GPS
-
-
-
Chip
50 Ohms
3
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
-
1.561 GHz, 1.575 GHz, 1.602 GHz
1.6 mm
0.8 mm
0.4 mm
-
ANT161575
Reel
Cut Tape
MouseReel
Brand: TDK
For Use With: Evaluation Board
Polarization: Linear
Factory Pack Quantity: 4000
Subcategory: Antennas
Unit Weight: 0.000053 oz
USHTS:
8529104040
CNHTS:
8517710000
CAHTS:
8529100030
JPHTS:
852910000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

RF Components

TDK RF Components include a large selection of antennas, diplexers, triplexers, baluns, filters, and couplers designed for cellular phones, wireless LAN, Bluetooth®. To meet the ever increasing demand for compact, slim, lightweight, and high performing components, TDK RF components make full use of material technologies such as ferrites and ceramics, as well as thin-film technologies. TDK RF components provide leading edge miniaturization technology while providing exceptional electrical characteristics and are recommended by leading WLAN chipset manufacturers for 2.4GHz & 5GHz WLAN.

RF Ceramic Chip Antennas

TDK RF Ceramic Chip Antennas for the 2.4GHz band offer bandwidth of 42MHz with a linear polarization at 50Ω impedance. These ceramic antennas have a storage and operating temperature range of -40°C to +85°C. The maximum return loss in the bandwidth is -5dB. TDK RF Chip Antennas are miniature antennas suitable for use in mobile devices and Wi-Fi® applications.

Wireless Connectivity Products

TDK Wireless Connectivity Products provide an ideal solution for the upcoming needs of the growing wireless markets. Wireless connectivity, using standards such as Wi-Fi and BLUETOOTH®, are in nearly all of today's smartphones, laptops, tables, etc. With the growth of the Internet of Things (IoT), more and more products will implement wireless connectivity with its ease of use and lower cost of installation. TDK offers a wide range of high-frequency components for RF front-end systems developed with LTCC and thin-film technology for all your wireless applications. TDK Wireless Connectivity Products include filters, diplexers, baluns, and chip antennas.

Image Description
STMicroelectronics M95P32-IXCST/EF
Ultra low-power 32 Mbit Serial SPI Page EEPROM
STMicroelectronics NUCLEO-WL55JC2
STM32 Nucleo-64 dev board, SMPS, supports Arduino, ST Zio & morpho Asia Freq
Knowles SPW0878LR5H-1
65dB 15Hz 2.7V 3.1x2.5x0.96
Nexperia 74AVCH4T245GU,115
74AVCH4T245GU/SOT1161/XQFN16
Antenova SR4L034-L
Inversa Left LTE Antenna
Johanson 2450AT14A0100T
SMALL AREA 2.4G ANT
Molex 46999-0703
MiniFitJr RA RA SR Peg 2Ckt
TE Connectivity 2118900-1
GNSS GPS and Glonass
TDK MLG0603P1N2BT000
IND 0201 1.2nH Hi-Q SMD RF IND
Comchip Technology CPDQR5V0U
1CH Unidirectional5V DFN ESD Suppressor