AML0620-5R9M6R8-S1

TDK Logo
810-AML06205R9M6R8S1

AML0620-5R9M6R8-S1

Mfr.:

Description:
Common Mode Chokes / Filters 5.9uH 20% 6.8A 16mOhm AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 671

Stock:

671 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.84 $2.84
10 $1.89 $18.90
100 $1.62 $162.00
360 $1.55 $558.00
1,080 $1.39 $1,501.20
2,520 $1.34 $3,376.80
25,200 Quote
Product Attribute Attribute Value
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
AML
PCB Mount
Radial
1 Channel
5.9 uH
20 %
6.8 A
16 mOhms
- 40 C
+ 125 C
20 mm
AEC-Q200
Tray
Choke Coil
Power Line Choke
Application: Automotive
Brand: TDK
Diameter: 6 mm
Lead Spacing: 18.5 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 360
Subcategory: Inductors, Chokes & Coils
USHTS:
8548000000
CNHTS:
8504500000
ECCN:
EAR99

Automotive Common Mode Filters & Chokes

TDK Common Mode Chokes are suitable for use in high-speed signal and power line applications, including automotive bus systems such as CAN, FlexRay, and Ethernet. ACM and ACT common mode chokes are designed especially for fully automated manufacturing processes. To meet the need for high-density packaging, TDK constantly strives to reduce the overall size and profile of products by putting their advanced material and multilayer processing technologies to full use.

Image Description
TDK ACM12V-172-2PL-TL00 Also Bought Image
Common Mode Chokes / Filters 80VDC 3.6A 1100Ohm AEC-Q200
TDK AML0615-2R9M7R5-S1 Also Bought Image
Common Mode Chokes / Filters 2.9uH 20% 7.5A 12mOhm AEC-Q200
TDK AML1025-1R9M240-S1 Also Bought Image
Common Mode Chokes / Filters 1.9uH 20% 24.0A 2.4mOhm AEC-Q200
TDK AML1330-4R7M250-S1 Also Bought Image
Common Mode Chokes / Filters 4.7uH 20% 25.0A 3.5mOhm AEC-Q200
TDK AML0925-8R0M110-S1 Also Bought Image
Common Mode Chokes / Filters 8.0uH 20% 11.0A 13mOhm AEC-Q200
TDK AML04A14-2R2M6R5-S1 Also Bought Image
Common Mode Chokes / Filters 2.2uH 20% 6.5A 10mOhm AEC-Q200
TDK AML0820-3R7M120-S1 Also Bought Image
Common Mode Chokes / Filters 3.7uH 20% 12.0A 7.7mOhm AEC-Q200
TDK AML0618-4R4M7R2-S1 Also Bought Image
Common Mode Chokes / Filters 4.4uH 20% 7.2A 14mOhm AEC-Q200
TDK AML04B13-2R3M6R5-S1 Also Bought Image
Common Mode Chokes / Filters 2.3uH 20% 6.5A 15mOhm AEC-Q200
TDK AML04B16-4R6M6R0-S1 Also Bought Image
Common Mode Chokes / Filters 4.6uH 20% 6.0A 20mOhm AEC-Q200