ALT4532M-201-T001

TDK Logo
810-ALT4532M201-T001

ALT4532M-201-T001

Mfr.:

Description:
Pulse Transformers XFRMR LAN 1CT:1CT 200UH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 37,925

Stock:

37,925 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.47 $1.47
10 $0.932 $9.32
100 $0.895 $89.50
250 $0.868 $217.00
500 $0.842 $421.00
1,000 $0.784 $784.00
Full Reel (Order in multiples of 2000)
2,000 $0.76 $1,520.00
4,000 $0.695 $2,780.00
10,000 $0.672 $6,720.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Pulse Transformers
RoHS:  Details
200 uH
4.5 mm
3.2 mm
2.8 mm
Brand: TDK
Isolation Voltage: -
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: LAN Ethernet Transformers
Product Type: Pulse Transformers
Series: ALT4532M
Factory Pack Quantity: 2000
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 0.015154 oz

USHTS:
8504312000
CNHTS:
8504319000
CAHTS:
8504310010
TARIC:
8548909099
BRHTS:
85043100
ECCN:
EAR99

Modbus Products

TDK Corporation offers a wide range of EPCOS and TDK brand components ideal for the design and development of Modbus circuits. Modbus is the standard serial communication protocol used throughout many industries to transmit and collect data from one electronic device to another. The Modbus protocol is commonly used in the design of the Industrial Internet of Things (IIoT). TDK components for Modbus-related applications feature a wide range of general passive devices such as signal inductors, common-mode filters, signal transformers, inductors, chokes, aluminum electrolytic capacitors, SMD varistors, and surge arresters. A full range of sensors and sensor systems are available for specific Modbus sensor requirements.

Image Description
TDK MCZ1210AH900L2TA0G Associated Product Image
Common Mode Chokes / Filters 90 OHM 5V 100MA 1.75OHM
Image Description
KEMET C0402C100K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 10pF X7R 0402 10% AEC-Q200
Lite-On LTST-C191KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
KEMET C1206C102KGRACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 10%
Panasonic ERJ-2RKF1001X Also Bought Image
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1004X Also Bought Image
Thick Film Resistors - SMD 0402 1Mohms 1% Tol AEC-Q200
Panasonic ERJ-2RKF4991X Also Bought Image
Thick Film Resistors - SMD 0402 4.99Kohms 1% AEC-Q200
Panasonic ERJ-2RKF75R0X Also Bought Image
Thick Film Resistors - SMD 0402 75.0ohms 1% Tol AEC-Q200
ABRACON FC7BSCCMM7.3728-T1 Also Bought Image
Crystals SMD Crystal, 7.3728 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 20pF, 7 x 5 mm