ACT1210R-101-2P-TL00

TDK
810-ACT1210R-101-2P

ACT1210R-101-2P-TL00

Mfr.:

Description:
Common Mode Chokes / Filters 100uH 150mA 1.5Ohm CAN-BUS AEC-Q200 125degC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,101

Stock:

6,101 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 6000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.24 $2.24
$1.71 $17.10
$1.31 $131.00
$1.21 $605.00
$1.12 $1,120.00
$1.08 $2,700.00
Full Reel (Order in multiples of 6000)
$1.04 $6,240.00
12,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
ACT
PCB Mount
SMD/SMT
2 Channel
100 uH
3500 Ohms
- 30 %, + 50 %
150 mA
1.5 Ohms
-
- 40 C
+ 125 C
3.2 mm
2.5 mm
2.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Filters For Automobile Signal Line
Brand: TDK
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 6000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: B82786R104N2
Unit Weight: 0.002646 oz
USHTS:
8548000000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504502010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Image Description
Nexperia PESD2CANFD27L-TR
ESD Suppressors / TVS Diodes PESD2CANFD27L-T/SOT23/TO-236AB
Texas Instruments INA239AIDGST
Analog to Digital Converters - ADC 85-V, 16-bit, high-precision, SPI output current/voltage/power monitor with alert 10-VSSOP -40 to 125
TDK ACT1210-101-2P-TL00
Common Mode Chokes / Filters 100uH 150mA 1.5Ohm CAN-BUS AEC-Q200 125degC
Murata GCM155R71C104KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R AEC-Q200
Wurth Elektronik 742792063
Ferrite Beads WE-CBF 0805 100MHz 60Ohm 3000mA AECQ200
Panasonic ERJ-6ENF1001V
Thick Film Resistors - SMD 0805 1Kohms 1% AEC-Q200
Panasonic ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% AEC-Q200
Panasonic ERJ-6ENF1003V
Thick Film Resistors - SMD 0805 100Kohms 1% AEC-Q200
Panasonic ERJ-6ENF1004V
Thick Film Resistors - SMD 0805 1Mohms 1% Tol AEC-Q200
Vishay CRCW08050000Z0EAHP
Thick Film Resistors - SMD 1/2W Zeroohm Jumper High Power AEC-Q200