ACT1210L-201-2P-TL00

TDK Logo
810-ACT1210L-2012P00

ACT1210L-201-2P-TL00

Mfr.:

Description:
Common Mode Chokes / Filters 200uH 3225 2 lines AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 91,519

Stock:

91,519 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 6000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.09 $2.09
10 $1.56 $15.60
100 $1.19 $119.00
500 $1.10 $550.00
1,000 $1.00 $1,000.00
2,500 $0.968 $2,420.00
Full Reel (Order in multiples of 6000)
6,000 $0.957 $5,742.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
ACT
PCB Mount
SMD/SMT
2 Channel
200 uH
9500 Ohms
-
0.07 A
5.5 Ohms
-
- 40 C
+ 125 C
3.2 mm
2.5 mm
2.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Filters
Automobile Signal Line
Brand: TDK
Filter Type: Automotive Ethernet
Lead Spacing: 0.1 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 6000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 MHz
Part # Aliases: B82786L204N2
Unit Weight: 0.002646 oz
USHTS:
8548000000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504502090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
TDK AVRH10C101KT4R7FA8 Associated Product Image
Varistors 0402 4.7pF 70VDC AEC-Q200
Image Description
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
TDK CGA2B3X7R1H104K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
TDK ACT1210L-101-2P-TL00 Also Bought Image
Common Mode Chokes / Filters 100uH 150mA 80VDC 3.7kOhm AEC-Q200
Murata XRCGB25M000F3A00R0 Also Bought Image
Crystals 25 MHZ 2016 35PPM
Nexperia PESD2ETH-AXR Also Bought Image
ESD Suppressors / TVS Diodes PESD2ETH-AX/SOT143/SOT4
Murata GCM155R71H103KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% 0402
Panasonic ERJ-P06F1001V Also Bought Image
Thick Film Resistors - SMD 0805 1Kohms 0.5W 1% AEC-Q200
Murata GCM155R71H102KA37D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 10% 0402