ACT1210G-800-2P-TL05

TDK Logo
810-ACT1210G8002PTL5

ACT1210G-800-2P-TL05

Mfr.:

Description:
Common Mode Chokes / Filters 80uH 2.4ohm 70mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 60,127

Stock:

60,127 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 6000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.30 $2.30
10 $1.94 $19.40
100 $1.38 $138.00
500 $1.21 $605.00
1,000 $1.10 $1,100.00
2,500 $1.07 $2,675.00
Full Reel (Order in multiples of 6000)
6,000 $1.03 $6,180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
ACT
PCB Mount
SMD/SMT
1 Channel
80 uH
- 30 %, + 50 %
70 mA
2.4 Ohms
- 40 C
+ 125 C
3.9 mm
2.5 mm
2.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 6000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 0.035687 oz
USHTS:
8548000000
CNHTS:
8504500000
TARIC:
8504500000
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Image Description
Vishay SMDY1152MY5UCR Also Bought Image
Safety Capacitors 1500pF 20% Y5U
Maxim Integrated MAX6895AAZT+T Also Bought Image
Supervisory Circuits Ultra-Small, Adjustable Sequencing/Supervisory Circuits
TDK CGA2B3X7R1H104K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
TDK ACT1210L-201-2P-TL00 Also Bought Image
Common Mode Chokes / Filters 200uH 3225 2 lines AEC-Q200
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
TDK TFM252012ALMA1R0MTAA Also Bought Image
Power Inductors - SMD 1.0uH 35mOhms 4.2A AEC-Q200
Wurth Elektronik 9774030951R Also Bought Image
Standoffs & Spacers WA-SMST SMT Steel 2.7mm Intrnl NonStop
Mill-Max 9801-0-15-15-23-27-10-0 Also Bought Image
Circuit Board Hardware - PCB 10u AU OVER NI 23 CON
YAGEO RC0402FR-071K1L Also Bought Image
Thick Film Resistors - SMD 1.1 kOhms 62.5mW 0402 1%