ACT1210D-510-2P-TL00

TDK Logo
810-ACT1210D5102PTL0

ACT1210D-510-2P-TL00

Mfr.:

Description:
Common Mode Chokes / Filters 80VDC 130uH 115mA AEC-Q200 CAN-FD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,594

Stock:

11,594
Can Ship Immediately

On Order:

6,000
Expected 07-Mar-23

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 6000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.87 $1.87
10 $1.74 $17.40
100 $1.22 $122.00
500 $0.982 $491.00
1,000 $0.896 $896.00
2,500 $0.867 $2,167.50
Full Reel (Order in multiples of 6000)
6,000 $0.838 $5,028.00
12,000 $0.808 $9,696.00
24,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
ACT
PCB Mount
SMD/SMT
2 Channel
50 uH
2.6 kOhms
- 30 %, + 50 %
115 mA
3 Ohms
- 40 C
+ 150 C
3.2 mm
2.5 mm
2.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Filters
Automotive Signal Line
Application: CAN FD
Brand: TDK
Filter Type: Common Mode
Product Type: Common Mode Chokes
Factory Pack Quantity: 6000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
USHTS:
8504504000
ECCN:
EAR99

ACT1210D Auto Signal Line Common Mode Filters

TDK ACT1210D Automotive Signal Line Common Mode Filters are geared toward automotive powertrain / safety applications compatible with a -40°C to +150°C operating temperature range. While meeting the demands of CiA and IEC standards, the ACT1210D common-mode chokes boast a compact, low-profile body (3.2mm x 2.5mm x 2.5mm) and noise suppression capabilities. The ACT1210D achieves a high S-parameter while realizing high reliability by proprietary metalized terminals and laser welding. The unique structural design provides signal mode transfer characteristics (Ssd21) that increase communication quality. These AEC-Q200-qualified filters offer a 50µH to 130µH inductance range, 3Ω or 3.5Ω DC resistance, 115mA rated current, and 80V rated voltage. TDK ACT1210D Automotive Signal Line Common Mode Filters are ideal for use in automotive CAN and CAN-FD systems.

Image Description
ECS ECS-3225MV-250-CN-TR3 Also Bought Image
Standard Clock Oscillators 25.000 MHz, Multi-Volt, 1.6 3.6 V, +/-25ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS
ECS ECS-3225MV-160-CN-TR3 Also Bought Image
Standard Clock Oscillators 16.000 MHz, Multi-Volt, 1.6 3.6 V, +/-25ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS
Murata BLM21PG221SN1D Also Bought Image
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
TDK ACM1211-701-2PL-TL01 Also Bought Image
Common Mode Chokes / Filters 700ohms @ 100MHz
TE Connectivity 1734290-1 Also Bought Image
IEEE 1394 Connectors 6P RECPT VT T/H BLK
Taiyo Yuden GMK316AB7106ML-TR Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 35VDC 10uF 20% X7R
Alps Alpine SKRKAHE020 Also Bought Image
Tactile Switches 50 mAmps at 12 Volts
ROHM Semiconductor ESR18EZPF1200 Also Bought Image
Thick Film Resistors - SMD 1206 120ohm 1% Anti Surge AEC-Q200
YAGEO RC2512JK-0782RL Also Bought Image
Thick Film Resistors - SMD 82 Ohms 1 W 2512 5%
WIZnet RB1-125BAG1A Also Bought Image
Modular Connectors / Ethernet Connectors RJ-45 w/ Transformer connector/ude