ACT1210-101-2P-TL00

TDK
810-ACT12101012PTL00

ACT1210-101-2P-TL00

Mfr.:

Description:
Common Mode Chokes / Filters 100uH 5100ohms 150mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 101,944

Stock:

101,944 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 6000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.08 $2.08
$1.52 $15.20
$1.17 $117.00
$1.09 $545.00
$1.01 $1,010.00
Full Reel (Order in multiples of 6000)
$1.01 $6,060.00
$1.00 $12,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
ACT
PCB Mount
SMD/SMT
2 Channel
100 uH
5100 Ohms
- 30 %, + 50 %
0.15 A
1.5 Ohms
- 55 C
+ 150 C
1210 (3225 metric)
3.2 mm
2.5 mm
2.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Filters
Brand: TDK
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 6000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 MHz
Part # Aliases: B82786C104H2
Unit Weight: 0.000564 oz
USHTS:
8548000000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509010
TARIC:
8548909099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Image Description
TDK ACT1210D-101-2P-TL00
Common Mode Chokes / Filters 80VDC 100uH 115mA AEC-Q200 CAN-FD
TDK ACT1210-510-2P-TL00
Common Mode Chokes / Filters 51uH 2600ohms 200mA AEC-Q200
Murata GCM188R71E105KA64D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 25V 10% 0603
TDK ACT1210L-101-2P-TL00
Common Mode Chokes / Filters 100uH 150mA 80VDC 3.7kOhm AEC-Q200
TDK ACT45B-101-2P-TL003
Common Mode Chokes / Filters 5000ohms 100uH 150mA CAN-BUS AEC-Q200 150deg
Bourns CR0603-FX-1002ELF
Thick Film Resistors - SMD 10K 1% 1/10W
TDK ACT1210R-101-2P-TL00
Common Mode Chokes / Filters 80V 150mA 1.5ohms AEC-Q200
TDK MLG1005SR18JTD25
RF Inductors - SMD IND 0402 180nH StdQ AEC Q200 RF IND
Murata GCM21BR71C475KA73K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 16V 10% 0805
TDK MLZ2012M3R3HTD25
Power Inductors - SMD 0805 3.3uH 0.2ohms 350mA AEC-Q200