ACM90V-152-2PL-TL00

TDK Logo
810-ACM90V1522PLTL00

ACM90V-152-2PL-TL00

Mfr.:

Description:
Common Mode Chokes / Filters 80VDC 5A 500Ohm AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,066

Stock:

7,066 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 800)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.06 $2.06
10 $1.50 $15.00
100 $1.15 $115.00
500 $1.02 $510.00
Full Reel (Order in multiples of 800)
800 $0.984 $787.20
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
ACM-V
PCB Mount
SMD/SMT
1 Channel
14.3 uH
1500 mOhms
3.6 A
16 mOhms
- 40 C
+ 125 C
9 mm
7 mm
4.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common mode filters
Application: Automotive Grade
Brand: TDK
Product Type: Common Mode Chokes
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
This functionality requires JavaScript to be enabled.
USHTS:
8548000000
CNHTS:
8504500000
ECCN:
EAR99

ACM-V Common-Mode Filters

TDK ACM-V Common-Mode Filters are AEC-Q200 qualified and designed for automotive power lines. The filters feature excellent common-mode impedance and noise suppression in a compact case. By utilizing a dedicated core, the series achieves compactness while maintaining high impedance characteristics. TDK ACM-V Common-Mode Filters are ideal for multimedia devices, and various electronic devices for automotive information applications. 

Image Description
MEMSIC MC3479 Also Bought Image
Accelerometers Small Digital 3-axis Accelerometer Sensor
Taiyo Yuden UMK105CBJ105KV-F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 1uF 10% X5R
TDK ACM4520-142-2P-T000 Also Bought Image
Common Mode Chokes / Filters 50VDC 80mOhm 1.5A 180mm
Murata GRT188C80G226ME13D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 4V 20% 0603
ROHM Semiconductor SML-H12P8TT86C Also Bought Image
Standard LEDs - SMD Grn 560nm 4mcd 2.2V; 20mA; 0805
YAGEO AC0402FR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7kOhms 62.5mW 0402 1% AEC-Q200
Murata LQM2MPN2R2MG0L Also Bought Image
Power Inductors - SMD 2.2 UH 20%
ABRACON ABM8W-20.0000MHZ-4-B1U-T3 Also Bought Image
Crystals CRYSTAL 20.0000MHZ 4PF SMD
Panasonic ETQ-P3M220KVN Also Bought Image
Power Inductors - SMD PCC Lo Pro 22uH 6.4x6x3mm,AEC-Q200
Panasonic EXB-28V222JX Also Bought Image
Resistor Networks & Arrays 2.2K OHM 5%