ACM4520V-901-2P-T00

TDK
810-ACM4520V9012PT00

ACM4520V-901-2P-T00

Mfr.:

Description:
Common Mode Chokes / Filters 50V 1.2A 0.06ohms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,859

Stock:

15,859 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 800)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.43 $1.43
$1.33 $13.30
$0.958 $95.80
$0.734 $367.00
Full Reel (Order in multiples of 800)
$0.651 $520.80
$0.631 $1,514.40
$0.611 $2,932.80
$0.59 $5,664.00
24,800 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
ACM-V
PCB Mount
SMD/SMT
2 Channel
1.6 uH
900 Ohms
1.2 A
60 mOhms
- 40 C
+ 125 C
4.7 mm
4.5 mm
2 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Filters
Brand: TDK
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Unit Weight: 0.004868 oz
USHTS:
8548000000
CNHTS:
8504500000
TARIC:
8548909099
ECCN:
EAR99

ACM-V Common-Mode Filters

TDK ACM-V Common-Mode Filters are AEC-Q200 qualified and designed for automotive power lines. The filters feature excellent common-mode impedance and noise suppression in a compact case. By utilizing a dedicated core, the series achieves compactness while maintaining high impedance characteristics. TDK ACM-V Common-Mode Filters are ideal for multimedia devices and various electronic devices for automotive information applications. 

Image Description
Vishay TR3E106K050C0300
Tantalum Capacitors - Solid SMD 10uF 50volts 10% E cs ESR 0.3 Molded
TDK ACM70V-701-2PL-TL00
Common Mode Chokes / Filters 80V 4.0A 15mOhms AEC-Q200
Molex 43650-0215
Headers & Wire Housings MICRO-FIT 3.0 HEADER
Panasonic ERJ-2RKF4701X
Thick Film Resistors - SMD 0402 4.7Kohms 1% AEC-Q200
Maxim Integrated MAX6070AAUT30+T
Voltage References Low-Noise, High-Precision Series Voltage References
TDK ACT45B-101-2P-TL003
Common Mode Chokes / Filters 5000ohms 100uH 150mA CAN-BUS AEC-Q200 150deg
TDK ACT45B-220-2P-TL003
Common Mode Chokes / Filters 1000ohms 22uH 200mA CAN-BUS AEC-Q200 150degC
TDK C1005X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X7R 0.5mm
Diodes Incorporated SMBJ15A-13-F
ESD Suppressors / TVS Diodes 600W 15.0V
TDK ACM4520V-421-2P-T00
Common Mode Chokes / Filters 50V 1.4A 0.055ohms AEC-Q200