ACM4520-142-2P-T000

TDK Logo
810-ACM45201422PT000

ACM4520-142-2P-T000

Mfr.:

Description:
Common Mode Chokes / Filters 50VDC 80mOhm 1.5A 180mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 70,920

Stock:

70,920 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 800)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.09 $1.09
10 $0.788 $7.88
100 $0.662 $66.20
500 $0.592 $296.00
Full Reel (Order in multiples of 800)
800 $0.504 $403.20
2,400 $0.501 $1,202.40
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
ACM
PCB Mount
SMD/SMT
2 Channel
2.5 uH
1400 Ohms
1.5 A
80 mOhms
- 40 C
+ 85 C
1808 (4520 metric)
4.7 mm
4.5 mm
2 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Common Mode Filters for Power Line
Brand: TDK
Product Type: Common Mode Chokes
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Unit Weight: 0.008113 oz
USHTS:
8548000000
CNHTS:
8504500000
TARIC:
8548909099
ECCN:
EAR99

ACM Common Mode Filters

TDK ACM Common Mode Filters feature excellent common mode impedance and noise suppression in a compact case. The low profile and small size make these TDK common mode filters optimal for surface mounting. ACM series devices are designed as a power line noise countermeasure for electronic equipment. The product line now includes ACM-E Common Mode Filters for high-speed differential signal line and general signal line uses. ACM-E devices are downsized, low height wound type chip common mode filters that maintain required common mode filter characteristics.

Image Description
TDK ACM90V-152-2PL-TL00 Also Bought Image
Common Mode Chokes / Filters 80VDC 5A 500Ohm AEC-Q200
TDK ACM4520-231-2P-T000 Also Bought Image
Common Mode Chokes / Filters 50VDC 50mOhm 2.6A 180mm
Wurth Elektronik 744231091 Also Bought Image
Common Mode Chokes / Filters WE-CNSW 0805 370mA 90Ohm 100MHz AECQ200
Murata GRM188R6YA106MA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 35V 20% 0603
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Murata GRM21BR61H106KE43L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 10% 0805
TDK ACM4520-901-2P-T000 Also Bought Image
Common Mode Chokes / Filters 50VDC 60mOhm 2A 180mm
YAGEO RC0402FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
YAGEO RC0603FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%