ACM2012H-900-2P-T03

TDK
810-ACM2012H9002PT03

ACM2012H-900-2P-T03

Mfr.:

Description:
Common Mode Chokes / Filters 2mm x 1.2mm x 1.2mm, -40 to +105 degC, 90O, 300mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 68,951

Stock:

68,951 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.65 $0.65
$0.439 $4.39
$0.383 $38.30
$0.342 $171.00
$0.277 $277.00
Full Reel (Order in multiples of 2000)
$0.276 $552.00
$0.275 $2,750.00
$0.239 $5,736.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
ACM
PCB Mount
SMD/SMT
1 Channel
410 nH
90 Ohms
300 mA
300 mOhms
- 40 C
+ 105 C
0805 (2012 metric)
2 mm
1.2 mm
1.2 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Filters
High Speed differential Signal Line Filter
Brand: TDK
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Unit Weight: 0.000353 oz
USHTS:
8548000000
CNHTS:
8504500000
CAHTS:
8548000000
JPHTS:
854800000
TARIC:
8548009099
ECCN:
EAR99

ACM Common Mode Filters

TDK ACM Common Mode Filters feature excellent common mode impedance and noise suppression in a compact case. The low profile and small size make these TDK common mode filters optimal for surface mounting. ACM series devices are designed as a power line noise countermeasure for electronic equipment. The product line now includes ACM-E Common Mode Filters for high-speed differential signal line and general signal line uses. ACM-E devices are downsized, low height wound type chip common mode filters that maintain required common mode filter characteristics.

Image Description
Murata BLM15HD182BH1D
Ferrite Beads
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Global Connector Technology (GCT) USB4110-GF-A
USB Connectors USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R
TAIYO YUDEN LMK212ABJ475KG8T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10VDC 4.7uF 10% X5R
TDK AVRL161D3R3FTA
Varistors 0402 20VDC 3.3pF AEC-Q200
Microchip MCP73832T-2ACI/OT
Battery Management Charge mgnt contr
Murata GRM188R61E106KA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 10% 0603
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Murata GRT188R61H105KE13D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 50V 10% 0603