ACM12V-172-2PL-TL00

TDK Logo
810-ACM12V1722PLTL00

ACM12V-172-2PL-TL00

Mfr.:

Description:
Common Mode Chokes / Filters 80VDC 3.6A 1100Ohm AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,626

Stock:

2,626 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.47 $2.47
10 $1.80 $18.00
100 $1.38 $138.00
Full Reel (Order in multiples of 500)
500 $1.29 $645.00
1,000 $1.18 $1,180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
ACM-V
PCB Mount
SMD/SMT
1 Channel
19.8 uH
1700 Ohms
4.8 A
12 mOhms
- 40 C
+ 125 C
12 mm
11 mm
6 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common mode filters
Automotive power line
Application: Automotive Grade
Brand: TDK
Product Type: Common Mode Chokes
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
This functionality requires JavaScript to be enabled.
USHTS:
8548000000
CNHTS:
8504500000
ECCN:
EAR99

ACM-V Common-Mode Filters

TDK ACM-V Common-Mode Filters are AEC-Q200 qualified and designed for automotive power lines. The filters feature excellent common-mode impedance and noise suppression in a compact case. By utilizing a dedicated core, the series achieves compactness while maintaining high impedance characteristics. TDK ACM-V Common-Mode Filters are ideal for multimedia devices, and various electronic devices for automotive information applications. 

Image Description
TDK ACM90V-152-2PL-TL00 Also Bought Image
Common Mode Chokes / Filters 80VDC 5A 500Ohm AEC-Q200
Wurth Elektronik 744237152 Also Bought Image
Common Mode Chokes / Filters WE-CMDC CM DL 4.5A 17uH 21mOhm AECQ2
Bourns SRF7035A-701Y Also Bought Image
Common Mode Chokes / Filters CMC,7x6x3.5mm,500OMin,4.0A,Shd,SMD AEC-Q
CUI Inc. PDSE1-S24-D15-M-TR Also Bought Image
Isolated DC/DC Converters - SMD dc-dc isolated 1.5kv, 1 W, 21.6~26.4 Vdc input, + / -15 Vdc, + / -0.034 A, dual unreg output, SMT, T&R
Bourns SRF7035A-102Y Also Bought Image
Common Mode Chokes / Filters CMC,7x6x3.5mm,600OMin,3A,Shd,SMD AEC-Q
Vishay IHLP2020CZER100M8A Also Bought Image
Power Inductors - SMD 10uH 2.8A 138Mohm
TDK AML0925-8R0M110-S1 Also Bought Image
Common Mode Chokes / Filters 8.0uH 20% 11.0A 13mOhm AEC-Q200
TDK ACM12V-701-2PL-TL00 Also Bought Image
Common Mode Chokes / Filters 80V 8A 700ohms AEC-Q200
Wurth Elektronik 150080GS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Green
Microchip MIC8115TUY-TR Also Bought Image
Supervisory Circuits Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-Low Output, 3.0