ACM1211-701-2PL-TL01

TDK
810-ACM12117012PLTL1

ACM1211-701-2PL-TL01

Mfr.:

Description:
Common Mode Chokes / Filters 700ohms @ 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,619

Stock:

23,619 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.87 $1.87
$1.40 $14.00
$1.02 $102.00
Full Reel (Order in multiples of 500)
$1.02 $510.00
$0.901 $901.00
$0.882 $2,205.00
$0.879 $4,395.00
$0.873 $8,730.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
ACM
PCB Mount
SMD/SMT
2 Channel
1.33 uH
700 Ohms
8 A
6 mOhms
- 40 C
+ 85 C
4844 (1211 metric)
12 mm
11 mm
6 mm
Reel
Cut Tape
MouseReel
Common Mode Filters
Power Line
Brand: TDK
Product Type: Common Mode Chokes
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Unit Weight: 0.081130 oz
USHTS:
8548000000
CNHTS:
8504500000
TARIC:
8548909099
CAHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

ACM Common Mode Filters

TDK ACM Common Mode Filters feature excellent common mode impedance and noise suppression in a compact case. The low profile and small size make these TDK common mode filters optimal for surface mounting. ACM series devices are designed as a power line noise countermeasure for electronic equipment. The product line now includes ACM-E Common Mode Filters for high-speed differential signal line and general signal line uses. ACM-E devices are downsized, low height wound type chip common mode filters that maintain required common mode filter characteristics.

Basic Control Circuit Solutions

TDK offers a wide range of components ideally suited for the design and development of control circuits for motor control, DC to DC boost, and pulse width modulation (PWM). These components include a wide range of general passive devices, including signal inductors, signal transformers, magnetics, chokes, common-mode filters, aluminum electrolytic capacitors, film capacitors, SMD varistors, and surge arresters.

Modbus Products

TDK Corporation offers a wide range of EPCOS and TDK brand components ideal for the design and development of Modbus circuits. Modbus is the standard serial communication protocol used throughout many industries to transmit and collect data from one electronic device to another. The Modbus protocol is commonly used in the design of the Industrial Internet of Things (IIoT). TDK components for Modbus-related applications feature a wide range of general passive devices such as signal inductors, common-mode filters, signal transformers, inductors, chokes, aluminum electrolytic capacitors, SMD varistors, and surge arresters. A full range of sensors and sensor systems are available for specific Modbus sensor requirements.

Image Description
Panasonic ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Molex 43640-0200
Headers & Wire Housings PLUG PANEL MOUNT 2P SINGLE ROW
Molex 43030-0038
Headers & Wire Housings MicroFit3.0 CRIMP TERM FEMALE 18AWG
Murata DLW21SN900SQ2L
Common Mode Chokes / Filters 90 OHM 50V
Samsung Electro-Mechanics CL31B106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
TDK C1005X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X7R 0.5mm
KYOCERA AVX 12105C106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10%
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Texas Instruments TPD4E02B04DQAR
ESD Suppressors / TVS Diodes TPD4E02B04 4-Ch ESD Protection Diode
Fair-Rite 2518121217Y6
Ferrite Beads MultLyr Chip Bead 120 OHM 1812 6000mA