ACM1211-102-2PL-TL01

TDK
810-ACM12111022PLTL1

ACM1211-102-2PL-TL01

Mfr.:

Description:
Common Mode Chokes / Filters Common Mode Chokes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,529

Stock:

15,529
Can Ship Immediately

On Order:

500
Expected 07-Mar-24

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.00 $2.00
$1.40 $14.00
$1.14 $114.00
Full Reel (Order in multiples of 500)
$0.945 $472.50
$0.936 $936.00
$0.859 $2,147.50
$0.85 $4,250.00
$0.837 $8,370.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
ACM
PCB Mount
SMD/SMT
2 Channel
33.7 uH
1 kOhms
6 A
14 mOhms
- 40 C
+ 85 C
4844 (1211 metric)
12 mm
11 mm
6 mm
Reel
Cut Tape
MouseReel
Common Mode Filters
Power Line
Brand: TDK
Product Type: Common Mode Chokes
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Unit Weight: 0.081130 oz
USHTS:
8548000000
CNHTS:
8504500000
TARIC:
8548909099
CAHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

ACM Common Mode Filters

TDK ACM Common Mode Filters feature excellent common mode impedance and noise suppression in a compact case. The low profile and small size make these TDK common mode filters optimal for surface mounting. ACM series devices are designed as a power line noise countermeasure for electronic equipment. The product line now includes ACM-E Common Mode Filters for high-speed differential signal line and general signal line uses. ACM-E devices are downsized, low height wound type chip common mode filters that maintain required common mode filter characteristics.

Image Description
Panasonic ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Toshiba 1SS302A,LF
Diodes - General Purpose, Power, Switching High-speed switching USM IO-0.1A, VR-80V
Murata GRM32EC72A106KE05L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 100 VDC 10% 1210 X7S
Samsung Electro-Mechanics CL31B106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-0722KL
Thick Film Resistors - SMD 22 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-074K7L
Thick Film Resistors - SMD 4.7 kOhms 62.5mW 0402 1%
YAGEO RC0603FR-070RL
Thick Film Resistors - SMD 0 Ohms 100mW 0603 1%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Micro Commercial Components (MCC) 1N4148W-TP
Diodes - General Purpose, Power, Switching 100Vrm 71Vr 150mA 4.0A 100mW 1.5pF