RWS600B-24

TDK-Lambda
967-RWS600B-24

RWS600B-24

Mfr.:

Description:
Switching Power Supplies 24Vout 25A 600W 85-265VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 225

Stock:

225 Can Ship Immediately

Factory Lead-Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$190.48 $190.48
$172.25 $1,722.50
Product Attribute Attribute Value
TDK-Lambda
Product Category: Switching Power Supplies
RoHS:  Details
Switching Supplies
24 VDC
-
1 Output
600 W
Enclosed
85 VAC to 265 VAC, 330 VDC
25 A
-
Industrial
Chassis
190 mm
120 mm
61 mm
RWS-B
Approvals: EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: RWS600B-24
Unit Weight: 3.527 lbs

USHTS:
8504409540
CNHTS:
8504401400
CAHTS:
8504409093
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RWS-B 50W to 600W Power Supplies

TDK-Lambda RWS-B series switching power supplies provide up to 600W of power in standard 5V, 12V, 24V, and 48V output options. These general purpose enclosed power supplies are compact in size, include overcurrent and overvoltage protection, and feature a wide -20°C to +70°C operating temperature range. A wide range of AC input is available (85V to 265VAC, 300VAC for 5 seconds). 

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Industrial Products

TDK-Lambda Industrial Products offer a broad range of high efficiency and highly reliable power supplies that reflect the advanced materials technology, process technology, evaluation & simulation technology, circuit design technology, and other core technologies of TDK Group. A variety of power supplies are available.

Image Description
Souriau D38999/26FD97PA
Circular MIL Spec Connector 12P Sz 15 Straight Plug Pin Cont