RTAN-5040

TDK-Lambda Logo
967-RTAN-5040

RTAN-5040

Mfr.:

Description:
Power Line Filters Filter 500VAC 40A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:

7 Can Ship Immediately

Factory Lead-Time:

49 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $186.80 $186.80
10 $182.55 $1,825.50
25 $174.62 $4,365.50
50 $170.89 $8,544.50
Product Attribute Attribute Value
TDK-Lambda
Product Category: Power Line Filters
RoHS:  Details
Noise Filter
500 VAC, 500 VDC
40 A
Chassis Mount
Screw
5 mA
UL, CSA, IEC/EN
60 Hz
Brand: TDK-Lambda
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: RTAN-5040
Unit Weight: 2.425 lbs

USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504409099
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
85049099
ECCN:
EAR99
Image Description
Omron XG4M-2630-T Also Bought Image
Headers & Wire Housings Socket+StrainRelief Set 26Pin 1Polar