RSEN-2010D

TDK-Lambda Logo
967-RSEN-2010D

RSEN-2010D

Mfr.:

Description:
Power Line Filters Filter 250VAC 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 136

Stock:

136
Can Ship Immediately

On Order:

719
Expected 11-Mar-24

Factory Lead-Time:

105
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $24.66 $24.66
Product Attribute Attribute Value
TDK-Lambda
Product Category: Power Line Filters
RoHS:  Details
1-Phase EMI/EMC Filter
250 VAC, 250 VDC
10 A
DIN Rail
Screw
1 mA
UL, CSA, IEC/EN
60 Hz
Brand: TDK-Lambda
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: RSEN-2010D
Unit Weight: 9.171230 oz

USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504409099
JPHTS:
850440090
TARIC:
8504409090
MXHTS:
85049099
ECCN:
EAR99

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user definable output voltage, currents, and medical approvals as standard. The products are capable of operating in a wide range of temperatures and come in a variety of sizes.

Image Description
MEAN WELL HRP-150N3-48 Also Bought Image
Switching Power Supplies 158.4W 48V 3.3A w/300% peak power capability
Qorvo QPF1002QTR13 Also Bought Image
RF Front End Automotive C-V2X FEM 5.9GHz ITS Band 47
Omron PYFZ-08 Also Bought Image
Relay Sockets & Hardware Front mount socket, 8pin
JAE Electronics DX07S016JA3R1500 Also Bought Image
USB Connectors Connector USB-C RCPT 16 Pos RA SMT
ROHM Semiconductor SCS315AMC Also Bought Image
Schottky Diodes & Rectifiers SIC SBD 650V 15A 39W TO-220FM
KOA Speer RK73Z2ERTTD Also Bought Image
Thick Film Resistors - SMD ZERO OHM JUMPER 2 AM
Texas Instruments SN74HCS30PWR Also Bought Image
Logic Gates 8-input NAND gate with Schmitt-trigger inputs 14-TSSOP -40 to 125
Texas Instruments TUSS4440TRTJT Also Bought Image
Sensor Interface Transformer drive ultrasonic sensor IC with logarithmic amplifier 20-QFN -25 to 105
TDK-Lambda RSEN-2003D Also Bought Image
Power Line Filters Filter 250VAC 3A