RSEN-2006

TDK-Lambda Logo
967-RSEN-2006

RSEN-2006

Mfr.:

Description:
Power Line Filters Filter 250VAC 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 99

Stock:

99 Can Ship Immediately

Factory Lead-Time:

105 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $22.50 $22.50
10 $21.97 $219.70
25 $21.03 $525.75
50 $20.58 $1,029.00
Product Attribute Attribute Value
TDK-Lambda
Product Category: Power Line Filters
RoHS:  Details
1-Phase EMI/EMC Filter
250 VAC, 250 VDC
6 A
Chassis Mount
Screw
1 mA
UL, CSA, IEC/EN
60 Hz
Brand: TDK-Lambda
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: RSEN-2006
Unit Weight: 8.113011 oz

USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504409099
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
85049099
ECCN:
EAR99

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user definable output voltage, currents, and medical approvals as standard. The products are capable of operating in a wide range of temperatures and come in a variety of sizes.

Image Description
Bourns SRP3212-3R3M Also Bought Image
Power Inductors - SMD Ind,3.2x2.5x1mm,3.3uH+/-20%,3.1A,shd
Terabee TR-EVO-15M-I2C Also Bought Image
Distance Sensor Modules LiDAR ToF Range Finder
TDK ADL2012-1R5M-T01 Also Bought Image
Power Inductors - SMD 1.5uH 0.21ohm 20% AEC-Q200
Nexperia BZX38450-C3V3-QX Also Bought Image
Zener Diodes BZX38450-C3V3-Q/SOD323/SOD2
CUI Inc. PQQ6W-Q24-S5-S Also Bought Image
Isolated DC/DC Converters - Through Hole dc-dc isolated, 6 W, 9~36 Vdc input, 5 Vdc, 1.2 A, single regulated output, SIP
ABRACON ASEDV-8.000MHz-LC-T3 Also Bought Image
Standard Clock Oscillators OSC XO 8MHz 1.6V 3.6V 3225 50ppm CMOS SMD
Nexperia PESD2CANFD24L-TR Also Bought Image
ESD Suppressors / TVS Diodes PESD2CANFD24L-T/SOT23/TO-236AB
Rubycon 35PX1000MEFC10X20 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
TDK-Lambda RSEN-2020 Also Bought Image
Power Line Filters Filter 250VAC 20A
Silego SLG5NT1477VTR Also Bought Image
Power Switch ICs - Power Distribution Single N-Channel Load Switch