RSAN-2016

TDK-Lambda
967-RSAN-2016

RSAN-2016

Mfr.:

Description:
Power Line Filters Filter 250VAC 16A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

95 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.31 $26.31
$25.71 $257.10
$24.59 $614.75
$24.06 $1,203.00
Product Attribute Attribute Value
TDK-Lambda
Product Category: Power Line Filters
RoHS:  Details
250 VAC
16 A
Chassis Mount
Screw
Brand: TDK-Lambda
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: RSAN-2016
Unit Weight: 8.113011 oz

USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504409099
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
85049099
ECCN:
EAR99

RSAN, RSEN, RSHN, RSMN EMI Filters

TDK-Lambda RSAN, RSEN, RSHN, RSMN series EMI Filters with rated current ranging from 3A to 300A and 250VAC rated voltage (AC, DC). All series filters feature a DIN rail mount option and low earth leakage current option up to 30A and conform to UL, CSA, and EN Safety Agency Certifications. Each of these filters are RoHS compliant. The RSAN and RSMN Series feature high voltage pulse attenuation. The TDK-Lambda RSHN and RSMN Series also offer a two-stage filter for better performance. Typical applications include medical, industrial, test, and communications markets.

Image Description
Molex 172258-3104
Headers & Wire Housings ULTRA-FIT HSG Dual 4Ckt Black
Molex 172256-3103
Headers & Wire Housings ULTRA-FIT HSG SR 3Ckt Black
TRACO Power TMR 4-2412
Isolated DC/DC Converters - Through Hole 18-36Vin 12V 333mA 4W Iso Reg SIP
TE Connectivity 2040247-5
HDMI, Displayport & DVI Connectors Rcpt R/A SMT w/Boss w/ Mtg Flange
EPCOS / TDK B72220S2251K101
Varistors 250VAC 10% 20mm AdvanceD
onsemi MOC3020M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRIAC
TE Connectivity 1939351-1
Automotive Connectors 1.0 SEALED RCPT CONTACT Sn
KYOCERA AVX 18121C225KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1812 10%
TDK CGA5L3X7R1H225K160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 50V 2.2uF X7R 10% AEC-Q200
ABRACON ABLS-16.000MHZ-B2-T
Crystals 16.0 MHZ 18PF 40 OHMAUTO