RSAL-2002AL

TDK-Lambda
967-RSAL-2002AL

RSAL-2002AL

Mfr.:

Description:
Power Line Filters Filter 250VAC 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

95 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.96 $10.96
$10.70 $107.00
$10.24 $256.00
$10.01 $500.50
Product Attribute Attribute Value
TDK-Lambda
Product Category: Power Line Filters
RoHS:  Details
1-Phase EMI/EMC Filter
250 VAC, 250 VDC
2 A
Chassis Mount
Faston
1 mA
UL, CSA, IEC/EN
60 Hz
Brand: TDK-Lambda
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: RSAL-2002AL
Unit Weight: 1.552054 oz

USHTS:
8548000000
CNHTS:
8504409190
CAHTS:
8504409099
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
85049099
ECCN:
EAR99

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user definable output voltage, currents, and medical approvals as standard. The products are capable of operating in a wide range of temperatures and come in a variety of sizes.

Image Description
Texas Instruments TPS72625DCQR
LDO Voltage Regulators Low Input Voltage Any Cap 1A
Texas Instruments LMS1585ACS-3.3/NOPB
LDO Voltage Regulators 5A LDO Fast Response Reg
Wurth Elektronik 74275813
Ferrite Clamp On Cores STAR-BUENO Snap 25MHz 120Ohm
Panasonic EEU-FM1E101
Aluminum Electrolytic Capacitors - Radial Leaded 100UF 25V FM RADIAL
Vishay RS005120R0FE12
Wirewound Resistors - Through Hole 5watts 120ohms 1%
Ohmite 95J110E
Wirewound Resistors - Through Hole 5watt 110ohm 5% Axial