PYD20-72WS05

TDK-Lambda
967-PYD20-72WS05

PYD20-72WS05

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 20W 8.5-160Vin 5Vout 4A

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25

Stock:

25 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$80.27 $80.27
$78.10 $937.20
$70.07 $1,681.68
$67.21 $4,032.60
$61.10 $6,598.80
252 Quote
Product Attribute Attribute Value
TDK-Lambda
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
20 W
8.5 V
160 V
5 V
4 A
3 kV
- 40 C
+ 105 C
50.8 mm
25.4 mm
10.2 mm
Industrial
Isolated
PYD20
Brand: TDK-Lambda
Dimensions: 50.8 mm x 25.4 mm x 10.2 mm
Input Voltage: 8.5 V to 160 V
Factory Pack Quantity: 12

This functionality requires JavaScript to be enabled.
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

PYD20 20W Single- & Dual-Output DC-DC Converters

TDK-Lambda PYD20 Single- and Dual-Output DC-DC Converters are 20W 2" x 1" footprint isolated DC-DC converters. The TDK-Lambda PYD20 DC-DC Converters operate from an ultra-wide range input of 8.5VDC to 160VDC (18:1) with single- and dual-output voltages from 5V to 48V. The trim terminal can adjust single-output models from -20% to +15%. PYD20 models have up to 90% efficiencies and can operate in an ambient temperature range of -40°C to +105°C. The input-to-output isolation is 3000VAC, and the units are potted to provide a high resistance to shock and vibration. The converters are certified according to 62368-1 safety standards, and with additional circuits, the PYD20 series is also tested according to the EN 50155 railroad standard for electronic equipment in railroad vehicles.

Image Description
TDK-Lambda PYD20-72WD12
Isolated DC/DC Converters - Through Hole 20W 8.5-160Vin +/-12Vout 833mA
TDK-Lambda PYD20-72WS12
Isolated DC/DC Converters - Through Hole 20W 8.5-160Vin 12Vout 1.67A
TE Connectivity 282834-2
Fixed Terminal Blocks 2P SIDE ENTRY 2.54mm
Littelfuse 0218010.HXP
Cartridge Fuses 250V 10A Time Lag (Slo-Blo)
Infineon TLE4946-2L
Board Mount Hall Effect / Magnetic Sensors High Precision Hall Effect Latch
Panasonic S4EB-5V
General Purpose Relays 4A 5VDC 4PST-NO AMBER SEAL PCB
Amphenol AC-USB3-AAB
USB Connectors USB A D SHELL PANEL BLACK
TE Connectivity 282834-4
Fixed Terminal Blocks 4P SIDE ENTRY 2.54mm
TE Connectivity 282834-3
Fixed Terminal Blocks 3P TERMINAL BLOCK
Littelfuse 02183.15HXP
Cartridge Fuses 250V 3.15A Time Lag (Slo-Blo)