LWT50H-522

TDK-Lambda
967-LWT-50H-522

LWT50H-522

Mfr.:

Description:
Switching Power Supplies 15W 5V 8A, 12V 1.5A -12V 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:

9 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$275.68 $275.68
$243.68 $2,436.80
$227.86 $5,696.50
$210.80 $10,540.00
Product Attribute Attribute Value
TDK-Lambda
Product Category: Switching Power Supplies
RoHS:  Details
Switching Supplies
5 VDC
12 VDC
3 Output
50 W
Open Frame
85 VAC to 265 VAC
8 A
1.5 A
Industrial
Chassis
6.29 in
2.75 in
1.02 in
LW
Approvals: EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Input Frequency: 47 Hz to 440 Hz
Output Current-Channel 3: 4.17 A
Output Voltage-Channel 3: - 12 VDC
Packaging: Bulk
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: LWT50H-522
Unit Weight: 14.109585 oz

This functionality requires JavaScript to be enabled.
USHTS:
8504409510
CNHTS:
8504409999
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99
Image Description
TDK-Lambda LWT50H-5FF
Switching Power Supplies 15W 5V 8A, 15V 1.5A -15V 1.0A