LWT15H-5FF

TDK-Lambda Logo
967-LWT-15H-5FF

LWT15H-5FF

Mfr.:

Description:
Switching Power Supplies 15W 5V 3A, 15V 0.6A -15V 0.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

17
Expected 06-Jan-23
9
Expected 13-Jan-23

Factory Lead-Time:

29
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $173.53 $173.53
10 $155.06 $1,550.60
25 $143.78 $3,594.50
50 $132.91 $6,645.50
Product Attribute Attribute Value
TDK-Lambda
Product Category: Switching Power Supplies
RoHS:  Details
Switching Supplies
5 VDC
15 VDC
3 Output
15 W
Open Frame
85 VAC to 265 VAC
3 A
600 mA
Industrial
Chassis
6.7 in
3.35 in
1.73 in
LW
Approvals: EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Output Current-Channel 3: 400 mA
Output Voltage-Channel 3: - 15 VDC
Packaging: Bulk
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: LWT15H-5FF
Unit Weight: 1.609 lbs

This functionality requires JavaScript to be enabled.
USHTS:
8504409510
CNHTS:
8504401400
CAHTS:
8504409093
TARIC:
8504409090
ECCN:
EAR99
Image Description
XP Power LCW15US05 Also Bought Image
Modular Power Supplies AC-DC 15W INDUSTRIAL
XP Power LCW50US24 Also Bought Image
Modular Power Supplies AC-DC 50W INDUSTRIAL
Analog Devices Inc. AD713JNZ Also Bought Image
Precision Amplifiers HIGH SPEED QUAD BIFET AMP